Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No435-4G1
Newark Part No.41B8486
Product Range435 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $355.550 |
Price for:Each
Minimum: 1
Multiple: 1
$355.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No435-4G1
Newark Part No.41B8486
Product Range435 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)90dBA
IP / NEMA Rating-
Product Range435 Series
Resonant Frequency-
Current Consumption62mA
External Depth102mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 435-4G1 is a DC Vibrating Bell produces a long continuous ringing sound. The striker continues to strike the gong in rapid-fire action as long as current is applied. The DC vibrating bell can be used in outdoor, scheduling and general alarm applications.
- Universal Adaptaplate® mounts directly on surface or electrical box
- Completely assembled with all hardware supplied
- Die-cast housing
- Corrosion-resistant heat flowed epoxy finish
- Self-compensating solenoid plunger
Applications
Automation & Process Control, Clock & Timing, Security, Audio
Technical Specifications
Supply Voltage VAC
-
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
102mm
Operating Temperature Max
-
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dBA
Product Range
435 Series
Current Consumption
62mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate