2. Automation & Process Control
                                                                                                  3. Automation Signaling
                                                                                                  4. Audio Signal Indicator Units
                                                                                                  Print Page

                                                                                                  VAZ-HORN-70MM-85DBA

                                                                                                  Audible Indicator, AS-Interface, Pulse, 85 dBA, 24 Vac/dc, 25 mA, IP65, 70 mm Dia., Black

                                                                                                  PEPPERL+FUCHS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PEPPERL+FUCHS VAZ-HORN-70MM-85DBA
                                                                                                  PEPPERL+FUCHS VAZ-HORN-70MM-85DBA
                                                                                                  PEPPERL+FUCHS VAZ-HORN-70MM-85DBA
                                                                                                  ManufacturerPEPPERL+FUCHS
                                                                                                  Manufacturer Part NoVAZ-HORN-70MM-85DBA
                                                                                                  Newark Part No.40M3305
                                                                                                  Product RangeAS-Interface Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$124.790
                                                                                                  10+$114.800
                                                                                                  25+$111.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $124.79
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PEPPERL+FUCHS
                                                                                                  ManufacturerPEPPERL+FUCHS
                                                                                                  Manufacturer Part NoVAZ-HORN-70MM-85DBA
                                                                                                  Newark Part No.40M3305
                                                                                                  Product RangeAS-Interface Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC24V
                                                                                                  Supply Voltage VDC24V
                                                                                                  TonesPulse
                                                                                                  Sound Pressure Level (SPL)85dBA
                                                                                                  IP / NEMA RatingIP65
                                                                                                  Product RangeAS-Interface Series
                                                                                                  Resonant Frequency1.75kHz
                                                                                                  Current Consumption25mA
                                                                                                  External Depth72mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  24V

                                                                                                  Tones

                                                                                                  Pulse

                                                                                                  IP / NEMA Rating

                                                                                                  IP65

                                                                                                  Resonant Frequency

                                                                                                  1.75kHz

                                                                                                  External Depth

                                                                                                  72mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Supply Voltage VDC

                                                                                                  24V

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  85dBA

                                                                                                  Product Range

                                                                                                  AS-Interface Series

                                                                                                  Current Consumption

                                                                                                  25mA

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  Corporate Responsibility