Audio Signal Indicator Units:
10 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOFLASH SIGNALLING | Each | 1+ $27.630 5+ $25.380 10+ $24.920 25+ $24.440 50+ $23.300 More Pricing... | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ $27.630 5+ $25.380 10+ $24.920 25+ $24.440 50+ $23.300 More Pricing... | Min: 1 / Mult: 1 | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | |||||
77AK1200 | Each | 1+ $38.750 | Min: 1 / Mult: 1 | - | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | ||||
77AK1202 | Each | 1+ $53.000 | Min: 1 / Mult: 1 | - | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | ||||
77AK1201 | Each | 1+ $38.750 | Min: 1 / Mult: 1 | - | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | ||||
Each | 1+ $221.420 10+ $206.450 25+ $193.620 50+ $187.190 100+ $180.780 | Min: 1 / Mult: 1 | 240V | - | 32 Tone | 108dBA | IP66 | ASS-T Series | 2.9kHz | 70mA | 94mm | -30°C | 60°C | |||||
AUER SIGNAL | Each | 1+ $228.950 10+ $213.470 25+ $200.200 50+ $193.560 100+ $186.920 | Min: 1 / Mult: 1 | 48V | 48V | 32 Tone | 113dBA | IP66 | ASM Series | 2.9kHz | 230mA | 133mm | -30°C | 60°C | ||||
MOFLASH SIGNALLING | Each | 1+ $27.630 5+ $25.380 10+ $24.920 25+ $24.440 50+ $23.300 More Pricing... | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
MOFLASH SIGNALLING | Each | 1+ $26.040 5+ $23.710 10+ $23.240 25+ $22.730 50+ $21.550 More Pricing... | Min: 1 / Mult: 1 | - | 48V | Buzzer | 82dB | IP55 | AE20M Series | 2.9kHz | 35mA | 40.7mm | -20°C | 60°C | ||||
AUER SIGNAL | Each | 1+ $177.300 10+ $165.310 25+ $155.040 50+ $149.890 100+ $144.750 | Min: 1 / Mult: 1 | 48V | 48V | 32 Tone | 108dBA | IP66 | ASS-T Series | 2.9kHz | 230mA | 94mm | -30°C | 60°C |