Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71AK8450

RoHS

Each
1+
$68.370
5+
$63.600
10+
$62.520
25+
$58.720
50+
$57.890
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
-
1.8°
-
0.265N-m
1A
-
24VDC
-
4
33mm
5mm
103H52 Series
24mm
71AK8456

RoHS

Each
1+
$133.500
5+
$128.620
10+
$121.510
25+
$119.940
50+
$114.790
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
-
1.8°
-
2.1N-m
3A
-
24VDC
-
6
85.8mm
8mm
103H782 Series
20.6mm
71AK8453

RoHS

Each
1+
$105.630
5+
$98.260
10+
$96.580
25+
$90.720
50+
$89.430
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
56mm
Unipolar
-
1.8°
-
0.83N-m
2A
-
24VDC
-
6
53.8mm
6.35mm
103H712 Series
20.6mm
71AK8457

RoHS

Each
1+
$128.650
5+
$123.940
10+
$117.090
25+
$115.580
50+
$110.620
More Pricing...
Min: 1 / Mult: 1
Single Shaft
60mm
Bipolar
-
1.8°
-
2.7N-m
4A
-
24VDC
-
4
85.8mm
8mm
103H782 Series
20.6mm
01AC6360

RoHS

Each
1+
$19.270
Min: 1 / Mult: 1
Single Shaft
-
DC
Four Phase
7.5°
46ohm
0.93N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6370

RoHS

Each
1+
$120.450
Min: 1 / Mult: 1
Single Shaft
-
DC
Four Phase
7.5°
46ohm
12.63N-m
280mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6361

RoHS

Each
1+
$31.250
Min: 1 / Mult: 1
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
1.67N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6367

RoHS

Each
1+
$91.200
Min: 1 / Mult: 1
Single Shaft
-
DC
Two Phase
7.5°
10.7ohm
7.95N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
01AC6357

RoHS

Each
1+
$14.060
Min: 1 / Mult: 1
Single Shaft
-
Bipolar
Two Phase
7.5°
10.7ohm
0.84N-m
590mA
24mH
-
18.8g-cm²
4
45.5mm
3.5mm
829240 Series
13.2mm
58AJ3810

RoHS

Each
1+
$125.250
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
-
1.8°
-
9N-m
3.5A
-
48VDC
-
4
96mm
8mm
X8718 Series
19.05mm
70AK9470

RoHS

Each
1+
$55.470
10+
$50.390
25+
$49.160
50+
$46.810
100+
$44.210
More Pricing...
Min: 1 / Mult: 1
Single Shaft
20mm
Bipolar
-
1.8°
-
1.8N-cm
600mA
-
3.9VDC
-
4
33mm
4mm
ST2018 Series
15mm
34R5880

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
2.4ohm
294in-oz
2.1A
7mH
75VDC
2.6oz-in²
4
78.7mm
6.35mm
5718 Series
20.5mm
84R6126

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
4.14ohm
1.79N-m
1.4A
11.76mH
24VDC
2.5oz-in²
4
55.9mm
6.35mm
5818 Series
20.5mm
79R1408

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.7ohm
100in-oz
2.8A
1.4mH
75VDC
0.7oz-in²
4
44.2mm
6.35mm
5718 Series
20.5mm
79R1407

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Two Phase
1.8°
0.9ohm
130in-oz
2.8A
2.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
34R5881

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
57.2mm
Bipolar
Single Phase
1.8°
3.5ohm
173in-oz
1.4A
10.5mH
75VDC
1.5oz-in²
4
56.4mm
6.35mm
5718 Series
20.5mm
84R6122

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
10.74ohm
0.21N-m
670mA
8.76mH
24VDC
0.16oz-in²
4
29.7mm
5mm
4418 Series
24mm
25R3859

RoHS

Each
25+
$51.650
50+
$49.810
100+
$48.030
250+
$45.780
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
7.5°
7ohm
127mN-m
600mA
-
24VDC
-
4
22.2mm
3mm
-
12mm
16M4196

RoHS

Each
1+
$99.340
Min: 10 / Mult: 1
Dual Shaft
42mm
Bipolar
Two Phase
1.8°
1.4ohm
86.3in-oz
2A
2.7mH
24VDC
0.37oz-in²
4
48mm
5mm
4118 Series
24mm
25R3855

RoHS

Each
25+
$24.930
50+
$24.040
100+
$23.180
250+
$22.090
Min: 25 / Mult: 25
Permanent Magnet
-
Bipolar
Two Phase
18°
8ohm
25mN-m
600mA
-
24VDC
-
4
17mm
2mm
-
10mm
78M6320

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
7.1ohm
13.7in-oz
670mA
4.8mH
24VDC
0.07oz-in²
4
45mm
5mm
211 Series
20mm
16M4193

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
5.6ohm
9.2in-oz
670mA
3.4mH
24VDC
0.05oz-in²
4
32mm
5mm
211 Series
20mm
84R6127

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
0.75ohm
1.1N-m
2.8A
1.65mH
24VDC
1.53oz-in²
4
44.2mm
6.35mm
5818 Series
20.5mm
84R6128

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
61mm
Bipolar
Two Phase
1.8°
3ohm
1.1N-m
1.4A
6.6mH
24VDC
1.53oz-in²
4
44.2mm
6.35mm
5818 Series
20.5mm
34R6127

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
86mm
Bipolar
Single Phase
1.8°
0.6ohm
920in-oz
5.5A
2.7mH
48VDC
21.9oz-in²
4
-
12.7mm
8718 Series
37mm
76-100 of 336 items
of 14 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB