Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No82924033Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC6360
Product Range829240 Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $103.350 |
Price for:Each
Minimum: 1
Multiple: 1
$103.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82924033Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC6360
Product Range829240 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeDC
No. of PhasesFour Phase
Step Angle7.5°
Resistance46ohm
Torque Max0.93N-m
Current Rating280mA
Inductance24mH
Voltage Rating Max-
Inertia18.8g-cm²
No. of Wires4
External Length45.5mm
Shaft Diameter3.5mm
Product Range829240 Series
Shaft Length13.2mm
SVHCLead (21-Jan-2025)
Product Overview
- 829240 series stepper gearmotor
- Number of phases are 4, 40 ratio
- 7.5W input power, 46ohm phase resistor
- 24mh phase inductance, 0.28A phase current, 7.5° step angle
- 6mNm maximum detent torque
- 250mm +- 10 (UL style 1569 105°C 300V - 6 leads AWG24) output leads
- 35dBA noise level, -30 -<gt/> +70°C (CEI60068-2-1/2) temperature range
- Brass front bearing, standard shaft
- 80N maximum radial force, 10N maximum axial force
- Degree of protection is IP40 (CEI60529)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Step Angle
7.5°
Torque Max
0.93N-m
Inductance
24mH
Inertia
18.8g-cm²
External Length
45.5mm
Product Range
829240 Series
SVHC
Lead (21-Jan-2025)
Motor Size
-
No. of Phases
Four Phase
Resistance
46ohm
Current Rating
280mA
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
3.5mm
Shaft Length
13.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
