Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81Y2373

RoHS

Each
1+
$2,146.760
5+
$2,039.430
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3kW
Three Phase
-
12A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
66AH5174

RoHS

Each
1+
$562.110
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
69AH7848

RoHS

Each
1+
$378.890
5+
$366.580
10+
$349.610
25+
$332.590
50+
$288.620
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
69AH7857

RoHS

Each
1+
$1,818.900
5+
$1,784.450
10+
$1,733.840
25+
$1,688.890
50+
$1,465.630
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
16A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
66AH5176

RoHS

Each
1+
$469.090
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
69AH3238

RoHS

Each
1+
$556.800
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
1.5kW
Three Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
66AH5181

RoHS

Each
1+
$733.770
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320
69AH7854

RoHS

Each
1+
$771.860
5+
$746.780
10+
$712.210
25+
$677.550
50+
$587.980
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
5A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
02AH4285

RoHS

Each
1+
$2,302.700
5+
$2,267.250
10+
$2,215.180
25+
$2,168.930
50+
$1,939.250
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH7849

RoHS

Each
1+
$461.660
5+
$446.650
10+
$425.970
25+
$405.230
50+
$351.670
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7A
7A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
66AH9402

RoHS

Each
1+
$283.590
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
2.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
02AH4289

RoHS

Each
1+
$2,804.170
5+
$2,666.890
10+
$2,618.670
25+
$2,517.550
50+
$2,454.880
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
25A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH3222

RoHS

Each
1+
$525.280
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
400W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
66AH5182

RoHS

Each
1+
$694.730
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
70AJ1139
Each
1+
$1,913.070
5+
$1,817.420
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
5.5kW
Three Phase
-
12A
60Hz
-
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
70AJ1140

RoHS

Each
1+
$2,520.260
5+
$2,394.250
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
7.5kW
Three Phase
-
16A
60Hz
-
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
70AJ1146

Date/Lot Code

Each
1+
$1,216.240
5+
$1,155.430
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
1.5kW
Three Phase
-
4.3A
60Hz
-
IP20
380VAC
480VAC
PowerXL DM1 PRO Series
81Y2377

RoHS

Each
1+
$4,055.260
5+
$3,852.500
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
-
48A
50Hz / 60Hz
-
IP21
208VAC
240VAC
PowerXL DG1 Series
81Y2399

RoHS

Each
1+
$19,338.140
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
45kW
Three Phase
-
170A
50Hz / 60Hz
-
IP21
380VAC
500VAC
PowerXL DG1 Series
69AH7855

RoHS

Each
1+
$1,084.330
5+
$1,063.800
10+
$1,033.620
25+
$1,006.820
50+
$873.730
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
8A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
FR-D700
02AH4296

RoHS

Each
1+
$895.200
5+
$871.310
10+
$838.390
25+
$805.380
50+
$720.090
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
66AH9404

RoHS

Each
1+
$340.970
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
4.2A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
02AH4300

RoHS

Each
1+
$1,308.470
5+
$1,273.550
10+
$1,225.430
25+
$1,177.180
50+
$1,052.520
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
7.2A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH3231

RoHS

Each
1+
$538.190
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
750W
Three Phase
2.7A
2.7A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
69AH7847

RoHS

Each
1+
$322.970
5+
$312.480
10+
$298.020
25+
$283.500
50+
$246.030
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
2.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
FR-D700
1-25 of 388 items
of 16 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB