Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD2A7MS43AFSAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH3231
Product RangeMS300
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $449.100 |
Price for:Each
Minimum: 1
Multiple: 1
$449.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoVFD2A7MS43AFSAACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH3231
Product RangeMS300
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating750W
No. of PhasesThree Phase
Output Current Max2.7A
Output Current Max2.7A
Supply Frequency50Hz / 60Hz
IP RatingIP20
IP RatingIP20
Supply Voltage Min323VAC
Supply Voltage Max528VAC
Product RangeMS300
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
750W
Output Current Max
2.7A
Supply Frequency
50Hz / 60Hz
IP Rating
IP20
Supply Voltage Max
528VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Permanent Magnet Motors
No. of Phases
Three Phase
Output Current Max
2.7A
IP Rating
IP20
Supply Voltage Min
323VAC
Product Range
MS300
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
