2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Glands, Locknuts & Fixing Tools
                                                                                                  5. Cable Glands
                                                                                                  Print Page

                                                                                                  52001860

                                                                                                  Cable Gland, Skindicht® Mini, IP68, M6, 2 mm, 3 mm, Brass, Metallic - Nickel Finish, IP68

                                                                                                  LAPP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LAPP 52001860
                                                                                                  ManufacturerLAPP
                                                                                                  Manufacturer Part No52001860
                                                                                                  Newark Part No.98K9727
                                                                                                  Product RangeSKINDICHT MINI Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,142 In Stock

                                                                                                  Need more?

                                                                                                  323 Delivery in 1-3 Business Days(US stock)
                                                                                                  3819 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.010
                                                                                                  10+$4.540
                                                                                                  50+$4.260
                                                                                                  100+$3.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LAPP
                                                                                                  ManufacturerLAPP
                                                                                                  Manufacturer Part No52001860
                                                                                                  Newark Part No.98K9727
                                                                                                  Product RangeSKINDICHT MINI Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thread SizeM6 x 1
                                                                                                  Cable Diameter Min2mm
                                                                                                  Cable Diameter Max3mm
                                                                                                  Cable Gland MaterialBrass
                                                                                                  Gland ColourMetallic - Nickel Finish
                                                                                                  IP / NEMA RatingIP68
                                                                                                  Product RangeSKINDICHT MINI Series
                                                                                                  SVHCLead (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The SKINDICHT MINI series from Lapp Kable are special seal cable glands with high degree of protection. These cable glands are used wherever there is limited assembly space.

                                                                                                  • Low height
                                                                                                  • Gentle cable clamping
                                                                                                  • CE approved
                                                                                                  • Nickel plated brass body
                                                                                                  • IP68 protected
                                                                                                  • Temperature range from -20°C to 100°C
                                                                                                  • Thread length is 5mm
                                                                                                  • Available in 19.5mm and 20.5mm overall length

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Thread Size

                                                                                                  M6 x 1

                                                                                                  Cable Diameter Max

                                                                                                  3mm

                                                                                                  Gland Colour

                                                                                                  Metallic - Nickel Finish

                                                                                                  Product Range

                                                                                                  SKINDICHT MINI Series

                                                                                                  Cable Diameter Min

                                                                                                  2mm

                                                                                                  Cable Gland Material

                                                                                                  Brass

                                                                                                  IP / NEMA Rating

                                                                                                  IP68

                                                                                                  SVHC

                                                                                                  Lead (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (14-Jun-2023)
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
                                                                                                  ESG