Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52001860
Newark Part No.98K9727
Product RangeSKINDICHT MINI Series
Technical Datasheet
3,517 In Stock
Need more?
323 Delivery in 1-3 Business Days(US stock)
3194 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 10+ | $4.560 |
| 50+ | $4.280 |
| 100+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52001860
Newark Part No.98K9727
Product RangeSKINDICHT MINI Series
Technical Datasheet
Thread SizeM6 x 1
Cable Diameter Min2mm
Cable Diameter Max3mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINDICHT MINI Series
SVHCLead (14-Jun-2023)
Product Overview
The SKINDICHT MINI series from Lapp Kable are special seal cable glands with high degree of protection. These cable glands are used wherever there is limited assembly space.
- Low height
- Gentle cable clamping
- CE approved
- Nickel plated brass body
- IP68 protected
- Temperature range from -20°C to 100°C
- Thread length is 5mm
- Available in 19.5mm and 20.5mm overall length
Applications
Industrial
Technical Specifications
Thread Size
M6 x 1
Cable Diameter Max
3mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINDICHT MINI Series
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate