Coaxial Cable:

712 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27C2166

RoHS

Spool of 1000
1+
$1,947.070
5+
$1,871.770
10+
$1,807.220
Min: 1 / Mult: 1
RG174
24.5AWG
-
50ohm
1000ft
304.8m
Gray
PVC
Copper
Solid
2.794mm
-
15B3775

RoHS

Spool of 1000
1+
$266.840
5+
$256.520
10+
$247.680
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
White
PVC
Steel
Solid
6.86mm
-
43W6199
Box of 500
1+
$57.190
3+
$57.190
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
White
PVC
Copper
-
6.9mm
-
04F3829

RoHS

Spool of 1000
1+
$3,110.180
5+
$2,989.890
10+
$2,886.790
Min: 1 / Mult: 1
RG62
22AWG
-
93ohm
1000ft
304.8m
Black
PE
Copper
Solid
6.15mm
-
43W6197
Box of 500
1+
$57.740
3+
$54.260
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.9mm
-
43W6216
Spool of 1000
1+
$235.400
3+
$235.400
Min: 1 / Mult: 1
RG6
18AWG
0.82mm²
75ohm
1000ft
305m
Black
PVC
Copper
Solid
6.9mm
-
15B3183

RoHS

Spool of 1000
1+
$1,904.690
5+
$1,831.030
10+
$1,767.890
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
19 x 33AWG
4.95mm
-
83F6775

RoHS

Spool of 500
1+
$4,752.680
5+
$4,568.880
10+
$4,411.330
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
Solid
19.558mm
VideoFLEX Series
87K1561

RoHS

Spool of 100
1+
$587.930
5+
$565.190
10+
$545.700
Min: 1 / Mult: 1
RG8
13AWG
-
52ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.236mm
-
29C2752

RoHS

Spool of 500
1+
$1,033.310
5+
$993.350
10+
$959.100
Min: 1 / Mult: 1
RG58
17AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
4.953mm
-
87K1579

RoHS

Spool of 500
1+
$1,998.950
5+
$1,921.650
10+
$1,855.390
Min: 1 / Mult: 1
RG59
22AWG
-
75ohm
500ft
152.4m
Black
PVC
Copper
7 x 29AWG
7.747mm
-
06M4019

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG11
14AWG
-
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
Solid
10.16mm
-
19C5039

RoHS

Spool of 500
1+
$1,338.160
5+
$1,286.400
10+
$1,242.040
Min: 1 / Mult: 1
RG8X
15AWG
-
50ohm
500ft
152.4m
Black
PVC
Copper
Solid
6.096mm
-
15B3184

RoHS

Spool of 500
1+
$957.190
5+
$920.180
10+
$888.450
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
500ft
152.4m
Black
PVC
Tinned Copper
19 x 33AWG
4.953mm
-
62W5423

RoHS

Spool of 328
1+
$210.150
5+
$202.440
10+
$195.840
Min: 1 / Mult: 1
URM70
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.2mm
5.8mm
-
41AH1974

RoHS

Spool of 505
1+
$1,766.430
5+
$1,701.700
10+
$1,646.200
Min: 1 / Mult: 1
RG58/U
16AWG
-
50ohm
1640ft
500m
Black
LSZH FRNC
Copper
19 x 0.28mm
5.4mm
-
02F9848

RoHS

Spool of 1000
1+
$485.700
5+
$473.040
20+
$466.090
100+
$460.730
Min: 1 / Mult: 1
RG174
26AWG
0.14mm²
50ohm
1000ft
304.8m
Black
PVC
Tinned Copper
7 x 34AWG
2.59mm
-
29M7269

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
RG6
24AWG
-
75ohm
500ft
152.4m
Green
PVC
Copper
Solid
16.764mm
-
50B974

RoHS

Spool of 1000
1+
$1,317.820
5+
$1,266.850
10+
$1,223.170
Min: 1 / Mult: 1
RG59
20AWG
-
75ohm
1000ft
304.8m
Orange
PVC
Copper
Solid
5.918mm
-
92B6327

RoHS

Spool of 1000
1+
$1,619.620
5+
$1,556.980
10+
$1,503.290
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Red
PVC
Copper
Solid
6.96mm
-
03F2485

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG213
13AWG
-
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.287mm
-
02F5446

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
-
24AWG
-
50ohm
1000ft
304.8m
Black
PVC
Copper
7 x 32AWG
3.099mm
-
87K1135

RoHS

Spool of 1000
1+
$407.250
5+
$391.500
10+
$378.000
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
PVC
Steel
Solid
6.858mm
-
90B3925

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
RG59
20AWG
-
75ohm
1000ft
304.8m
Black
PE
Copper
Solid
9.144mm
-
06M4023

RoHS

Date/Lot Code

Spool of 100
1+
$433.680
10+
$429.290
Min: 1 / Mult: 1
RG196A
30AWG
0.06mm²
50ohm
100ft
30.5m
White
PTFE
Tinned Copper
7 x 38AWG
1.93mm
-
351-375 of 712 items
of 29 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M