Print Page
RG6/U95-BK
Coaxial Cable, CCTV, RG6, 0.82 mm², Copper, 6.9 mm, 75 ohm, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/U95-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W6216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $308.650 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$308.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/U95-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W6216
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter6.9mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
1000ft. RG-6 CCTV Coax Cable Suitable for CCTV installation where long video runs require heavier gauge coaxial cable.
- Fully sweep tested to 3000MHz
- 18AWGOFC bare copper center conductor and 95% barecopper braid
- Gas injected foam polyethylenedielectric
- UL/CSA rated CMR/CL2
- Impedance75ohm
- Outside diameter 7. 6mm nominal
- Put-up: spool
- Jacket color: Black
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
6.9mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
0.82mm²
Reel Length (Metric)
305m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate