Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F9848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $623.030 |
| 2+ | $592.290 |
| 5+ | $574.310 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$623.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9174 BK001Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02F9848
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA0.14mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter2.59mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2025)
Product Overview
Alpha Wire essentials coaxial cables offer a complete range of 50, 75, 93 and 100 ohm coaxial, twinaxial and triaxial cables.
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
1000ft
External Diameter
2.59mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.14mm²
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Alternatives for 9174 BK001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
