RG142 Coaxial Cable:

6 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03F7178

RoHS

Spool of 1000
1+
$16,508.140
5+
$15,869.690
10+
$15,322.470
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
1000ft
304.8m
Brown
FEP
Steel
Solid
4.953mm
87K1712

RoHS

Spool of 1000
1+
$15,829.080
5+
$15,216.910
10+
$14,692.190
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
50AC6210

RoHS

Spool of 50
1+
$1,770.730
5+
$1,713.920
10+
$1,657.110
25+
$1,534.010
50+
$1,439.320
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
78Y4364

RoHS

Spool of 100
1+
$724.720
5+
$658.240
10+
$596.180
25+
$542.990
50+
$511.960
More Pricing...
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
03F7177

RoHS

Spool of 500
1+
$6,525.190
5+
$6,272.830
10+
$6,056.530
Min: 1 / Mult: 1
RG142
19AWG
-
50ohm
500ft
152.4m
Brown
FEP
Copper Coated Steel
Solid
4.953mm
02F5778

RoHS

Spool of 500
1+
$6,375.710
5+
$6,129.140
10+
$5,917.780
Min: 1 / Mult: 1
RG142
18AWG
-
50ohm
500ft
152.4m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M