Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRG142Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78Y4364
Your Part Number
112 In Stock
62 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $958.190 |
| 5+ | $866.150 |
| 10+ | $780.240 |
| 25+ | $706.600 |
| 50+ | $663.650 |
| 100+ | $614.560 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$958.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRG142Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78Y4364
Coaxial Cable TypeRG142
Conductor Area CSA0.694mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG142
Reel Length (Imperial)
328ft
External Diameter
4.95mm
Jacket Color
Brown
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.694mm²
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Alternatives for RG142
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
