Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,525.190 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$6,525.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No84142 001500Copy
Newark Part No.03F7177
Technical Datasheet
Coaxial Cable TypeRG142
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter4.953mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge19AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 84142 001500 is a Coaxial Cable with silver-plated copper-covered steel conductor and TFE PTFE insulation. This RG142 coaxial cable comes with a brown FEP jacket and double silver-plated copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 146lbs Maximum recommended pulling tension
- 0.067µH/ft Nominal inductance
- 70% Nominal velocity of propagation
- 19.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 2.3Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -70 to 200°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG142
Reel Length (Imperial)
500ft
External Diameter
4.953mm
Jacket Color
Brown
No. of Max Strands x Strand Size
Solid
Wire Gauge
19AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
