Coaxial Cable:

50 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K1142

RoHS

Spool of 100
1+
$1,647.640
5+
$1,583.930
10+
$1,529.310
Min: 1 / Mult: 1
RG402
19AWG
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
-
73T9499

RoHS

Each
1+
$14.700
50+
$12.370
100+
$11.650
250+
$10.760
500+
$10.210
Min: 1 / Mult: 1
RG402
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
3.58mm
-
99F6456

RoHS

Spool of 100
1+
$1,580.460
5+
$1,519.340
10+
$1,466.950
Min: 1 / Mult: 1
RG405
24AWG
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
-
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$618.640
5+
$594.710
10+
$574.210
Min: 1 / Mult: 1
RG179
30AWG
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
-
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$591.820
5+
$591.820
10+
$591.820
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
-
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$549.920
5+
$528.650
10+
$510.420
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
-
15B1942

RoHS

Spool of 500
1+
$7,054.750
5+
$6,781.920
10+
$6,548.070
Min: 1 / Mult: 1
RG402
19AWG
50ohm
500ft
152.4m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.505mm
-
87K1712

RoHS

Spool of 1000
1+
$15,829.080
5+
$15,216.910
10+
$14,692.190
Min: 1 / Mult: 1
RG142
18AWG
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.95mm
-
73T9500

RoHS

Each
1+
$7.780
25+
$7.450
50+
$7.180
100+
$6.960
250+
$6.770
Min: 1 / Mult: 1
RG405
-
50ohm
3.3ft
1m
-
-
SPCCS (Silver Plated Copper Coated Steel)
-
2.2mm
-
04F3145

RoHS

Spool of 1000
1+
$6,915.550
5+
$6,648.100
10+
$6,418.850
Min: 1 / Mult: 1
RG187A
30AWG
75ohm
1000ft
304.8m
White
PTFE
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.667mm
-
02F5781

RoHS

Spool of 500
1+
$1,713.500
5+
$1,647.230
10+
$1,590.430
Min: 1 / Mult: 1
RG178B
30AWG
50ohm
500ft
152.4m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.803mm
-
50AC6210

RoHS

Spool of 50
1+
$1,770.730
5+
$1,713.920
10+
$1,657.110
25+
$1,534.010
50+
$1,439.320
Min: 1 / Mult: 1
RG142
18AWG
50ohm
164ft
50m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
5mm
-
89AH1618

RoHS

Spool of 100
1+
$700.820
10+
$654.330
25+
$632.880
50+
$611.430
100+
$582.830
Min: 1 / Mult: 1
Enviroflex 316, RG316
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
Enviroflex Series
89AH1581

RoHS

Spool of 100
1+
$823.510
5+
$798.420
10+
$773.340
25+
$719.000
50+
$677.200
Min: 1 / Mult: 1
RG178, RG178B/U
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.8mm
RG Series
89AH1582

RoHS

Spool of 100
1+
$905.700
5+
$878.120
10+
$850.540
25+
$790.770
50+
$744.790
Min: 1 / Mult: 1
RG179, RG179B/U
-
75ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
RG Series
89AH1603

RoHS

Spool of 25
1+
$307.530
10+
$287.130
25+
$269.630
50+
$260.900
100+
$252.150
Min: 1 / Mult: 1
Sucoform 86
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.1mm
Sucoform Series
94B7722

RoHS

Spool of 1000
1+
$5,903.240
5+
$5,449.150
10+
$5,064.910
Min: 1 / Mult: 1
RG316
26AWG
50ohm
1000ft
304.8m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.489mm
-
39K4734

RoHS

Each
1+
$797.160
3+
$722.240
5+
$677.040
10+
$664.090
25+
$644.880
Min: 1 / Mult: 1
RG178
30AWG
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
31Y0716

RoHS

Spool of 100
1+
$506.870
100+
$492.210
200+
$484.390
Min: 1 / Mult: 1
RG316
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
89AH1606

RoHS

Spool of 25
1+
$1,378.320
10+
$1,286.890
25+
$1,244.710
50+
$1,202.520
100+
$1,146.260
Min: 1 / Mult: 1
Sucoform 141
-
50ohm
82ft
25m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.58mm
Sucoform Series
89AH1615

RoHS

Spool of 100
1+
$1,047.000
5+
$1,015.110
10+
$983.220
25+
$914.130
50+
$860.990
Min: 1 / Mult: 1
Enviroflex 316D, RD316, RG316D
-
50ohm
328ft
100m
Black, Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
3.16mm
Enviroflex Series
89AH1620

RoHS

Spool of 100
1+
$661.570
10+
$617.690
25+
$597.430
50+
$577.190
100+
$550.180
Min: 1 / Mult: 1
Enviroflex 179, RG179
-
75ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.54mm
Enviroflex Series
89AH1607

RoHS

Spool of 25
1+
$374.430
10+
$349.600
25+
$338.140
50+
$326.680
100+
$311.390
Min: 1 / Mult: 1
Sucoform 86 FEP
-
50ohm
82ft
25m
Red
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.5mm
Sucoform Series
89AH1619

RoHS

Spool of 100
1+
$703.620
10+
$656.960
25+
$635.410
50+
$613.880
100+
$585.160
Min: 1 / Mult: 1
Enviroflex 178, RG178
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.84mm
Enviroflex Series
87K6276

RoHS

Date/Lot Code

Spool of 100
1+
$310.080
5+
$310.080
10+
$310.080
Min: 1 / Mult: 1
RG178B
30AWG
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.803mm
-
1-25 of 50 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M