113 Product Results Found for "MCM"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Imperial)
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.630 25+ $29.050 50+ $26.460 100+ $24.610 250+ $23.050 | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 390°C | 1476.38ft | 450m | 1.11729g | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $33.030 25+ $30.330 50+ $27.630 100+ $25.680 250+ $24.070 | - | Unjacketed | - | 23AWG | Solid | - | - | 754.6ft | 230m | - | - | 0.246mm² | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $34.570 25+ $31.750 50+ $28.920 100+ $26.890 250+ $25.190 | - | Unjacketed | - | 32AWG | Solid | - | - | 6069ft | 1850m | - | 200°C | 0.036mm² | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
MULTICOMP PRO | Spool of 50 | 1+ $714.740 5+ $696.330 10+ $677.930 25+ $638.060 50+ $610.440 | Rubber | Black | - | - | - | - | - | 164ft | 50m | - | 85°C | 25mm² | 100V | Copper | 11.5mm | - | Pro Power H01N2-D Welding Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.550 10+ $3.440 25+ $3.320 50+ $3.090 | PVC | Violet | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Spool of 500 | 1+ $264.690 10+ $246.760 25+ $238.500 50+ $230.220 100+ $220.570 | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | - | 1640ft | 500m | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.900 10+ $2.800 25+ $2.690 50+ $2.510 | LSZH | Black | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 90°C | 2.5mm² | 750V | Copper | 4.1mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Spool of 25 | 1+ $3.460 4+ $3.250 | PVC | Yellow | - | 20AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $3.680 10+ $3.560 25+ $3.440 50+ $3.180 | LSZH | Blue | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Each | 1+ $9.010 10+ $8.110 | PVDF | White | - | 30AWG | Solid | - | - | 25ft | 7.62m | - | 105°C | - | - | Silver Plated Copper | 0.508mm | - | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $46.630 25+ $43.190 50+ $39.570 100+ $38.590 250+ $36.940 | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $81.470 25+ $78.500 50+ $76.850 100+ $74.870 250+ $72.900 | PVC | Red | - | - | 30 x 0.24mm | - | - | 328ft | 100m | - | 70°C | 1.5mm² | 750V | Copper | 2.9mm | - | - | ||||||
72C0361 | Each | 1+ $50.960 50+ $43.220 100+ $40.840 250+ $37.880 500+ $36.060 | PVC | Black | - | - | 7 x 0.1mm | - | - | 328ft | 100m | - | - | 0.05mm² | - | Tinned Copper | 3mm | - | - | |||||
MULTICOMP PRO | Spool of 100 | 1+ $36.480 25+ $33.510 50+ $30.530 100+ $28.380 250+ $26.590 | PVC | Green | - | 21AWG | 16 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.680 10+ $3.560 25+ $3.440 50+ $3.180 | LSZH | Brown | - | - | - | - | - | 3.3ft | 1m | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.420 10+ $2.340 25+ $2.280 50+ $2.120 | PVC | Blue | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.780 10+ $1.720 25+ $1.650 50+ $1.540 | LSZH | Blue | - | - | 7 x 0.53mm | - | - | 3.3ft | 1m | - | 90°C | 1.5mm² | 750V | Copper | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.900 10+ $2.800 25+ $2.690 50+ $2.510 | LSZH | Brown | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 90°C | 2.5mm² | 750V | Copper | 4.1mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.420 10+ $2.340 25+ $2.280 50+ $2.120 | PVC | Black | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.580 10+ $1.520 25+ $1.480 50+ $1.370 | PVC | Blue | - | - | 7 x 0.53mm | - | - | 3.3ft | 1m | - | 70°C | 1.5mm² | 750V | Copper | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.820 10+ $3.700 25+ $3.580 50+ $3.320 | PVC | Black | - | - | 7 x 0.85mm | - | - | 3.3ft | 1m | - | 70°C | 4mm² | 750V | Copper | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.680 10+ $3.560 25+ $3.440 50+ $3.180 | LSZH | Black | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | Spool of 100 | 1+ $187.510 10+ $180.840 25+ $175.500 50+ $170.830 100+ $165.490 | PVC | Light Blue | - | 12AWG | 56 x 0.3mm | - | - | 328ft | 100m | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $0.931 10+ $0.900 25+ $0.871 50+ $0.809 | PVC | Black | - | 19AWG | 24 x 0.2mm | - | - | 3.3ft | 1m | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $0.773 10+ $0.748 25+ $0.722 50+ $0.671 | PVC | Brown | - | 21AWG | 16 x 0.2mm | - | - | 3.3ft | 1m | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||