112 Product Results Found for "STELLAR LABS POWER"
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Imperial)
Reel Length (Metric)
Weight - Metric
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.160 25+ $28.620 50+ $26.070 100+ $24.230 250+ $22.710 | PU | Natural | 0.4mm | 26AWG | - | 0.02" | 390°C | 1476.38ft | 450m | 1.11729g | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $32.540 25+ $29.880 50+ $27.220 100+ $25.300 250+ $23.720 | - | Unjacketed | - | 23AWG | Solid | - | - | 754.6ft | 230m | - | - | 0.246mm² | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $34.060 25+ $31.280 50+ $28.500 100+ $26.490 250+ $24.820 | - | Unjacketed | - | 32AWG | Solid | - | - | 6069ft | 1850m | - | 200°C | 0.036mm² | 7kV | Copper | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
MULTICOMP PRO | Spool of 50 | 1+ $704.160 5+ $686.020 10+ $667.890 25+ $628.600 50+ $601.400 | Rubber | Black | - | - | - | - | - | 164ft | 50m | - | 85°C | 25mm² | 100V | Copper | 11.5mm | - | Pro Power H01N2-D Welding Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.500 10+ $3.390 25+ $3.270 50+ $3.040 | PVC | Violet | - | 12AWG | 56 x 0.3mm | - | - | - | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.380 10+ $2.300 25+ $2.250 50+ $2.080 | PVC | Grey | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
Each | 1+ $28.790 25+ $26.440 50+ $24.080 100+ $22.390 250+ $20.980 | PUR | Unjacketed | - | 16AWG | Solid | - | - | 154ft | 47m | - | 390°C | 1.17mm² | 7kV | Copper | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
MULTICOMP PRO | Spool of 500 | 1+ $260.760 10+ $243.100 25+ $234.950 50+ $226.810 100+ $217.300 | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | - | 1640ft | 500m | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.850 10+ $2.750 25+ $2.660 50+ $2.470 | LSZH | Black | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 90°C | 2.5mm² | 750V | Copper | 4.1mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.370 10+ $2.280 25+ $2.210 50+ $2.070 | PVC | Dark Blue | - | 14AWG | 50 x 0.25mm | - | - | - | - | - | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Spool of 25 | 1+ $3.460 4+ $3.250 | PVC | Yellow | - | 20AWG | - | - | - | 25ft | 7.62m | - | 105°C | 0.52mm² | 300V | Tinned Copper | - | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
MULTICOMP PRO | 1 Meter | 1+ $3.620 10+ $3.500 25+ $3.380 50+ $3.140 | LSZH | Blue | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
Each | 1+ $9.010 10+ $8.110 | PVDF | White | - | 30AWG | Solid | - | - | 25ft | 7.62m | - | 105°C | - | - | Silver Plated Copper | 0.508mm | - | - | ||||||
MULTICOMP PRO | Spool of 100 | 1+ $45.940 25+ $42.540 50+ $38.990 100+ $38.020 250+ $36.400 | PVC | Pink | - | 19AWG | 24 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Spool of 100 | 1+ $80.270 25+ $77.340 50+ $75.720 100+ $73.770 250+ $71.810 | PVC | Red | - | - | 30 x 0.24mm | - | - | 328ft | 100m | - | 70°C | 1.5mm² | 750V | Copper | 2.9mm | - | - | ||||||
72C0361 | Each | 1+ $50.200 50+ $42.580 100+ $40.230 250+ $37.320 500+ $35.530 | PVC | Black | - | - | 7 x 0.1mm | - | - | 328ft | 100m | - | - | 0.05mm² | - | Tinned Copper | 3mm | - | - | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.620 10+ $3.500 25+ $3.380 50+ $3.140 | LSZH | Brown | - | - | - | - | - | 3.3ft | 1m | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.380 10+ $2.300 25+ $2.250 50+ $2.080 | PVC | Blue | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.750 10+ $1.690 25+ $1.630 50+ $1.520 | LSZH | Blue | - | - | 7 x 0.53mm | - | - | 3.3ft | 1m | - | 90°C | 1.5mm² | 750V | Copper | 3.4mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.850 10+ $2.750 25+ $2.660 50+ $2.470 | LSZH | Brown | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 90°C | 2.5mm² | 750V | Copper | 4.1mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $2.380 10+ $2.300 25+ $2.250 50+ $2.080 | PVC | Black | - | - | 7 x 0.67mm | - | - | 3.3ft | 1m | - | 70°C | 2.5mm² | 750V | Copper | 3.6mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $1.560 10+ $1.500 25+ $1.460 50+ $1.350 | PVC | Blue | - | - | 7 x 0.53mm | - | - | 3.3ft | 1m | - | 70°C | 1.5mm² | 750V | Copper | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.770 10+ $3.650 25+ $3.520 50+ $3.270 | PVC | Black | - | - | 7 x 0.85mm | - | - | 3.3ft | 1m | - | 70°C | 4mm² | 750V | Copper | 4.1mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | |||||
MULTICOMP PRO | 1 Meter | 1+ $3.620 10+ $3.500 25+ $3.380 50+ $3.140 | LSZH | Black | - | - | - | - | - | - | - | - | 90°C | 4mm² | 750V | Copper | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | |||||
MULTICOMP PRO | Spool of 100 | 1+ $35.950 25+ $33.010 50+ $30.080 100+ $27.960 250+ $26.190 | PVC | Green | - | 21AWG | 16 x 0.2mm | - | - | 328ft | 100m | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||