PVF2 Hook Up Wire:
356 Products FoundFind a huge range of Hook Up Wire at Newark Electronics Mexico. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Staubli & Lapp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $713.440 5+ $659.800 10+ $619.560 25+ $579.340 50+ $525.690 | - | Silicone Rubber | Black | 4AWG | - | - | 6496 x 0.07mm | 32.8ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | Silvolt-1V Series | ||||||
Spool of 500 | 1+ $1,517.160 5+ $1,458.480 10+ $1,408.180 | - | Rubber | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $31.630 25+ $29.050 50+ $26.460 100+ $24.610 250+ $23.050 | - | PU | Natural | 26AWG | 0.4mm | 0.02" | - | 1476.38ft | 390°C | 1.11729g | 450m | - | 0.12568mm² | - | Copper | 0.4mm | - | - | ||||||
Each | 1+ $105.520 10+ $101.230 30+ $96.940 50+ $92.650 100+ $84.070 More Pricing... | - | TPE | Red | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Each | 1+ $186.550 | - | Nylon, Polyurethane | - | 36AWG | - | - | Solid | 6400ft | - | - | 1950.7m | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Spool of 100 | 1+ $412.480 5+ $396.520 10+ $382.840 | - | Rubber | Black | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Spool of 100 | 1+ $97.300 5+ $93.540 10+ $90.320 | - | Unjacketed | - | 24AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Pack of 4 | 1+ $26.340 25+ $24.190 50+ $22.040 100+ $20.490 250+ $19.200 | - | PU | Green | 38AWG | - | - | Solid | 101.7ft | - | - | 31m | 120°C | - | 1.5kV | Copper | 0.15mm | - | Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools | ||||||
Spool of 100 | 1+ $618.880 5+ $594.950 10+ $574.430 | - | PVC | Red | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 80°C | - | 40kV | Tinned Copper | 5.283mm | - | - | ||||||
Each | 1+ $18.530 15+ $17.280 30+ $16.020 50+ $14.780 100+ $13.530 More Pricing... | - | PVC | Red | 17AWG | - | - | 258 x 0.07mm | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Each | 1+ $30.070 15+ $28.110 30+ $26.140 50+ $24.180 100+ $22.210 More Pricing... | - | PVC | Green, Yellow | 12AWG | - | - | 1036 x 0.07mm | 16ft | - | - | 5m | 70°C | 4mm² | 1.5kV | - | 4.8mm | - | - | ||||||
Each | 1+ $713.440 5+ $659.800 10+ $619.560 25+ $579.340 50+ $525.690 | - | Silicone Rubber | Red | 4AWG | - | - | 6496 x 0.07mm | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | 11.9mm | - | SiliStrom Series | ||||||
Spool of 100 | 1+ $91.370 5+ $87.840 10+ $84.800 | - | Unjacketed | - | 30AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.254mm | - | - | ||||||
Each | 1+ $119.350 10+ $114.510 30+ $109.650 50+ $104.800 100+ $95.100 More Pricing... | - | TPE | Black | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Spool of 5 | 1+ $25.570 15+ $23.840 30+ $22.120 50+ $20.390 100+ $18.660 More Pricing... | - | PVC | Black | 14AWG | - | - | 651 x 0.07mm | 16.4ft | - | - | 5m | 70°C | 2.5mm² | 1.5kV | Copper | 3.9mm | - | - | ||||||
Each | 1+ $47.950 | - | Silicone Rubber | Red | 18AWG | - | - | 192 x 41AWG | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Each | 1+ $33.030 25+ $30.330 50+ $27.630 100+ $25.680 250+ $24.070 | - | - | Unjacketed | 23AWG | - | - | Solid | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Each | 1+ $42.390 | - | Silicone Rubber | Black | 18AWG | - | - | 192 x 41AWG | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | IEC 61010-31 | - | ||||||
Spool of 100 | 1+ $2,313.920 | - | Silicone Rubber | White | 8AWG | - | - | 133 x 29AWG | 100ft | - | - | 30.5m | 150°C | 8.61mm² | 15kV | Copper | 6.58mm | - | - | ||||||
Spool of 500 | 1+ $2,327.680 5+ $2,237.650 10+ $2,160.490 | - | Rubber | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 10kV | Tinned Copper | 5.817mm | - | - | ||||||
Spool of 100 | 1+ $126.260 5+ $121.380 10+ $117.200 | - | Unjacketed | - | 20AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.838mm | - | - | ||||||
Spool of 100 | 1+ $230.590 5+ $221.660 10+ $214.020 | - | Unjacketed | - | 16AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 1.321mm | - | - | ||||||
Spool of 100 | 1+ $288.290 5+ $277.140 10+ $267.590 | - | PVC | Black | 22AWG | - | - | 7 x 30AWG | 100ft | - | - | 30.5m | 80°C | - | 17kV | Tinned Copper | 3.048mm | - | - | ||||||
Spool of 100 | 1+ $99.720 5+ $95.860 10+ $92.550 | - | Unjacketed | - | 22AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | 0.33mm² | - | Tinned Copper | 0.66mm | - | - | ||||||
Spool of 500 | 1+ $1,517.160 5+ $1,458.480 10+ $1,408.180 | - | Rubber | Black | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||