EPDM Rubber Hook Up Wire:

4 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88F1827

RoHS

Spool of 50
1+
$1,140.190
5+
$1,096.080
10+
$1,058.300
Total:$1,140.19
Min: 1 / Mult: 1
EPDM Rubber
Black
6AWG
84 x 25AWG
50ft
15.24m
150°C
7.5kV
Tinned Copper
0.47"
87K1257

RoHS

Spool of 50
1+
$830.170
5+
$798.060
10+
$770.540
Total:$830.17
Min: 1 / Mult: 1
EPDM Rubber
Black
8AWG
84 x 27AWG
50ft
15.24m
150°C
-
Tinned Copper
10.744mm
15B2771

RoHS

Spool of 500
1+
$16,905.430
5+
$16,251.640
10+
$15,691.240
Total:$16,905.43
Min: 1 / Mult: 1
EPDM Rubber
Black
2AWG
163 x 24AWG
500ft
152.4m
150°C
7.5kV
Tinned Copper
0.581"
15B2767

RoHS

Spool of 50
1+
$2,376.390
5+
$2,284.490
10+
$2,205.720
Total:$2,376.39
Min: 1 / Mult: 1
EPDM Rubber
Black
1AWG
210 x 24AWG
50ft
15.24m
150°C
7.5kV
Tinned Copper
0.638"
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M