Print Page
Image is for illustrative purposes only. Please refer to product description.

900 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,140.190 |
| 5+ | $1,096.080 |
| 10+ | $1,058.300 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$1,140.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37506 01050Copy
Newark Part No.88F1827
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorBlack
Wire Gauge6AWG
No. of Max Strands x Strand Size84 x 25AWG
Reel Length (Metric)15.24m
Reel Length (Imperial)50ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating7.5kV
Conductor MaterialTinned Copper
External Diameter0.47"
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
6AWG
Reel Length (Metric)
15.24m
Operating Temperature Max
150°C
Voltage Rating
7.5kV
External Diameter
0.47"
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
84 x 25AWG
Reel Length (Imperial)
50ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
