10Conductor Multiconductor Cable:

10 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04X9647

RoHS

1 Meter
1+
$11.760
10+
$11.390
25+
$11.000
50+
$10.240
Total:$11.76
Min: 1 / Mult: 1
Screened
10Conductor
24AWG
0.2mm²
-
-
Chrome
7 x 0.2mm
Tinned Copper
PVC
6.19mm
300V
-
65AK2377

RoHS

Spool of 100
1+
$222.660
5+
$211.120
10+
$200.730
25+
$191.500
Total:$222.66
Min: 1 / Mult: 1
Unscreened
10Conductor
-
0.5mm²
328.1ft
100m
Grey
-
Copper
PVC
8.6mm
500V
OLFLEX CLASSIC 110 Series
63AK7168

RoHS

Spool of 100
1+
$261.990
5+
$246.490
10+
$233.820
Total:$261.99
Min: 1 / Mult: 1
Unscreened
10Conductor
21AWG
0.5mm²
328.1ft
100m
Grey
16 x 0.2mm
Copper
PVC
8.6mm
350V
UNITRONIC LiYY Series
80AK5599

RoHS

1 Meter
1+
$4.770
10+
$4.610
25+
$4.460
50+
$4.150
Total:$4.77
Min: 1 / Mult: 1
Screened
10Conductor
26AWG
0.14mm²
-
-
Grey
7 x 0.405mm
Copper
PVC
6.1mm
350V
UNITRONIC LiYCY Series
01AC1325

RoHS

Spool of 10
Pricing is unavailable. Please contact customer services.
Unshielded
10Conductor
18AWG
-
10ft
3.05m
Black
16 x 30AWG
Copper
Super Vu-Tron
15.11mm
600V
-
69AH5751

RoHS

Spool of 100
1+
$1,339.650
Total:$66,982.50
Min: 50 / Mult: 1
Shielded
10Conductor
22AWG
0.35mm²
100ft
30.5m
Black
7 x 30AWG
Tinned Copper
PU
7.52mm
300V
Xtra-Guard 2 Series
63AK7230

RoHS

Spool of 100
1+
$313.080
5+
$294.550
10+
$279.400
Total:$313.08
Min: 1 / Mult: 1
Screened
10Conductor
22AWG
0.34mm²
328.1ft
100m
Grey
7 x 0.643mm
Copper
PVC
8.3mm
350V
UNITRONIC LiYCY Series
63AK7177

RoHS

Spool of 100
1+
$378.340
5+
$355.950
10+
$337.650
Total:$378.34
Min: 1 / Mult: 1
Unscreened
10Conductor
19AWG
0.75mm²
328.1ft
100m
Grey
24 x 0.2mm
Copper
PVC
9.4mm
350V
UNITRONIC LiYY Series
63AK7248

RoHS

Spool of 100
1+
$515.210
5+
$484.750
10+
$459.820
Total:$515.21
Min: 1 / Mult: 1
Screened
10Conductor
19AWG
0.75mm²
328.1ft
100m
Grey
-
Copper
PVC
10.5mm
350V
UNITRONIC LiYCY Series
80AK5581

RoHS

1 Meter
1+
$3.560
5+
$3.350
10+
$3.000
Total:$3.56
Min: 1 / Mult: 1
Unscreened
10Conductor
26AWG
0.14mm²
-
-
Grey
18 x 0.1mm
Copper
PVC
5.2mm
350V
UNITRONIC LiYY Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M