14Conductor Multiconductor Cable:

2 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC7522

RoHS

Spool of 100
1+
$565.210
5+
$554.660
10+
$544.100
25+
$533.560
Total:$565.21
Min: 1 / Mult: 1
Screened
14Conductor
-
0.34mm²
328ft
100m
Grey
-
Copper
PVC
8.9mm
500V
UNITRONIC LiYCY Series
63AK7213

RoHS

Spool of 100
1+
$215.770
5+
$204.590
10+
$194.530
25+
$185.590
Total:$215.77
Min: 1 / Mult: 1
Screened
14Conductor
26AWG
0.14mm²
328.1ft
100m
Grey
7 x 0.405mm
Copper
PVC
6.7mm
350V
UNITRONIC LiYCY Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M