18Conductor Multiconductor Cable:

26 Products Found

We offer shielded (screened) and unshielded(unscreened) multicore cables with from one to 80 cores

A multicore cable is an electrical cable that combines multiple signals or power feeds into a single jacketed cable.

By definition, multicore cables have an outer sheath which surrounds all of the inner conductors. This usually comprises an extruded PVC or cross-linked polyethylene jacket, often combined with an aluminium sheath under the surface for electromagnetic shielding. In many applications, this jacket adds significant mechanical protection, making the cable much more rugged. Sometimes each individual connection or channel also has its own jacket to aid mechanical or electromagnetic protection.

Shielded, (or screened) and unshielded multicore cables can be used for analogue and digital signals as well as power distribution. They can simplify the physical setup of a system and provide a neater connection between two pieces of equipment.

Show More
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Conductors
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC6650

RoHS

Spool of 50
1+
$305.490
10+
$288.370
25+
$280.470
50+
$272.560
100+
$263.350
Total:$305.49
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
11.7mm
500V
YY
95W3565

RoHS

1 Meter
1+
$15.270
10+
$14.240
25+
$12.390
50+
$10.520
Total:$15.27
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.75mm²
-
-
Grey
-
Copper
PVC
11.7mm
500V
YY
67AK6773

RoHS

Spool of 50
1+
$375.530
5+
$353.320
10+
$335.150
Total:$375.53
Min: 1 / Mult: 1
Unscreened
18Conductor
-
1mm²
164ft
50m
Grey
-
Copper
PVC
12.7mm
500V
OLFLEX CLASSIC 110 Series
29M7263

RoHS

Spool of 500
Pricing is unavailable. Please contact customer services.
Shielded
18Conductor
18AWG
-
500ft
152.4m
Multi-colored
Solid
Copper
PVC
15.24mm
350V
-
01F2568

RoHS

1 Foot
Pricing is unavailable. Please contact customer services.
Unshielded
18Conductor
16AWG
-
-
-
Gray
30 x 30AWG
Copper
PVC
15.6mm
600V
-
27M3040

RoHS

Spool of 1000
Pricing is unavailable. Please contact customer services.
Shielded
18Conductor
18AWG
-
1000ft
304.8m
Multi-colored
Solid
Copper
PVC
13.97mm
350V
-
40M4739

RoHS

Spool of 1000
1+
$1,689.750
5+
$1,624.400
10+
$1,568.380
Total:$1,689.75
Min: 1 / Mult: 1
Shielded
18Conductor
22AWG
0.33mm²
1000ft
304.8m
Multi-colored
7 x 30AWG, 7 x 26AWG
Copper
PVC
10.185mm
300V
-
37AC0049

RoHS

Spool of 1000
1+
$13,940.590
5+
$13,401.460
10+
$12,939.340
Total:$13,940.59
Min: 1 / Mult: 1
Shielded
18Conductor
26AWG
0.14mm²
1000ft
305m
Chrome
7 x 34AWG
Tinned Copper
PVC
7.671mm
300V
MachFlex 76000WS Series
37AC0092

RoHS

Spool of 1000
1+
$14,641.220
5+
$14,074.990
10+
$13,589.650
Total:$14,641.22
Min: 1 / Mult: 1
Shielded
18Conductor
22AWG
0.38mm²
1000ft
305m
Chrome
19 x 34AWG
Tinned Copper
PVC
9.322mm
300V
MachFlex 76000WS Series
37AC0050

RoHS

Spool of 500
1+
$7,430.820
5+
$7,143.440
10+
$6,897.110
Total:$7,430.82
Min: 1 / Mult: 1
Shielded
18Conductor
26AWG
0.14mm²
500ft
152.4m
Chrome
7 x 34AWG
Tinned Copper
PVC
7.671mm
300V
MachFlex 76000WS Series
50AC7216

RoHS

Spool of 50
1+
$606.340
10+
$566.320
25+
$547.850
50+
$529.390
100+
$507.840
Total:$606.34
Min: 1 / Mult: 1
Unscreened
18Conductor
-
1.5mm²
164ft
50m
Grey
-
Copper
PVC
14.8mm
500V
Pro Power YY Control Cable
50AC7215

RoHS

Spool of 50
1+
$425.010
10+
$396.960
25+
$384.010
50+
$371.080
100+
$355.980
Total:$425.01
Min: 1 / Mult: 1
Unscreened
18Conductor
-
1mm²
164ft
50m
Grey
-
Copper
PVC
12.9mm
500V
Pro Power YY Control Cable
50AC7213

RoHS

Spool of 50
1+
$274.370
10+
$256.250
25+
$240.720
50+
$232.950
100+
$225.200
Total:$274.37
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.5mm²
164ft
50m
Grey
-
Copper
PVC
10.7mm
500V
Pro Power YY Control Cable
50AC7214

RoHS

Spool of 50
1+
$330.900
10+
$309.060
25+
$298.970
50+
$288.900
100+
$277.140
Total:$330.90
Min: 1 / Mult: 1
Unscreened
18Conductor
-
0.75mm²
164ft
50m
Grey
-
Copper
PVC
11.9mm
500V
Pro Power YY Control Cable
50AC7179

RoHS

Spool of 50
1+
$550.830
10+
$514.470
25+
$497.700
50+
$480.920
100+
$461.360
Total:$550.83
Min: 1 / Mult: 1
Screened
18Conductor
-
1mm²
164ft
50m
Transparent
-
Copper
PVC
14.9mm
500V
Pro Power SY Control Cable
50AC7135

RoHS

Spool of 50
1+
$997.790
5+
$967.550
10+
$937.330
25+
$871.810
50+
$826.460
Total:$997.79
Min: 1 / Mult: 1
Screened
18Conductor
-
1.5mm²
164ft
50m
Grey
-
Copper
LSZH
17mm
300V
Pro Power Screened Bedded LSZH Cable
50AC7178

RoHS

Spool of 50
1+
$441.140
10+
$412.020
25+
$398.590
50+
$385.160
100+
$369.480
Total:$441.14
Min: 1 / Mult: 1
Screened
18Conductor
-
0.75mm²
164ft
50m
Transparent
-
Copper
PVC
13.7mm
500V
Pro Power SY Control Cable
37AC0071

RoHS

Spool of 1000
1+
$12,706.170
5+
$12,214.780
10+
$11,793.580
Total:$12,706.17
Min: 1 / Mult: 1
Shielded
18Conductor
24AWG
0.2mm²
1000ft
305m
Chrome
10 x 34AWG
Tinned Copper
PVC
8.306mm
300V
MachFlex 76000WS Series
50AC7812

RoHS

Spool of 50
1+
$1,308.090
5+
$1,281.920
10+
$1,255.760
25+
$1,229.610
Total:$1,308.09
Min: 1 / Mult: 1
Screened
18Conductor
-
1mm²
164ft
50m
Grey
-
Copper
Polymer
15.5mm
1kV
OLFLEX CONTROL TM CY Series
50AC7126

RoHS

Spool of 50
1+
$1,018.180
5+
$987.320
10+
$956.470
25+
$889.620
50+
$843.330
Total:$1,018.18
Min: 1 / Mult: 1
Unscreened
18Conductor
-
1.5mm²
164ft
50m
Grey
-
Copper
PUR
14.9mm
500V
Pro Power Polyurethane Cable
50AC7180

RoHS

Spool of 50
1+
$767.610
5+
$744.340
10+
$721.090
25+
$670.690
50+
$635.790
Total:$767.61
Min: 1 / Mult: 1
Screened
18Conductor
-
1.5mm²
164ft
50m
Transparent
-
Copper
PVC
16.8mm
500V
Pro Power SY Control Cable
13AM8005

RoHS

Spool of 100
1+
$454.300
5+
$436.130
10+
$417.960
Total:$454.30
Min: 1 / Mult: 1
Unshielded
18Conductor
21AWG
0.5mm²
100ft
30.48m
Gray
28 x 34AWG
Copper
PVC
10.5mm
600V
KAWEFLEX 6110 Series
13AM8013

RoHS

Spool of 100
1+
$633.600
5+
$608.260
10+
$582.920
Total:$633.60
Min: 1 / Mult: 1
Unshielded
18Conductor
18AWG
1mm²
100ft
30.48m
Gray
56 x 34AWG
Copper
PVC
12.5mm
600V
KAWEFLEX 6110 Series
13AM7973

RoHS

Spool of 100
1+
$450.320
5+
$432.300
10+
$414.300
Total:$450.32
Min: 1 / Mult: 1
Unshielded
18Conductor
18AWG
1mm²
100ft
30.48m
Black
32 x 32AWG
Copper
PVC
17mm
1kV
-
13AM7954

RoHS

Spool of 100
1+
$450.320
5+
$432.300
10+
$414.300
Total:$450.32
Min: 1 / Mult: 1
Unshielded
18Conductor
18AWG
1mm²
100ft
30.48m
Gray
32 x 32AWG
Copper
PVC
17.1mm
1kV
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M