2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs
                      Print Page

                      RXEF040-2

                      FUSE, RESETTABLE PTC, 72VDC, 40A, TH

                      Date/Lot Code

                      LITTELFUSE RXEF040-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRXEF040-2
                      Newark Part No.05AC9457
                      Product RangeRXEF
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,032 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.570
                      10+$0.432
                      25+$0.395
                      50+$0.357
                      100+$0.330
                      500+$0.273
                      1000+$0.252
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $2.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoRXEF040-2
                      Newark Part No.05AC9457
                      Product RangeRXEF
                      Technical Datasheet

                      Data Sheet

                      Product RangeRXEF
                      Voltage Rating72VDC
                      Holding Current400mA
                      Trip Current800mA
                      Time to Trip3.8s
                      Fuse ShapeRound
                      Current Rating Max40A
                      Lead Spacing5.8mm
                      Diameter7.6mm
                      Length-
                      Thickness3mm
                      Height13.5mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (20-Jun-2016)

                      Technical Specifications

                      Product Range

                      RXEF

                      Holding Current

                      400mA

                      Time to Trip

                      3.8s

                      Current Rating Max

                      40A

                      Diameter

                      7.6mm

                      Thickness

                      3mm

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      Voltage Rating

                      72VDC

                      Trip Current

                      800mA

                      Fuse Shape

                      Round

                      Lead Spacing

                      5.8mm

                      Length

                      -

                      Height

                      13.5mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (20-Jun-2016)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (20-Jun-2016)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability