Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF040-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC9457
Product RangeRXEF
Your Part Number
647 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.791 |
| 10+ | $0.617 |
| 25+ | $0.570 |
| 50+ | $0.523 |
| 100+ | $0.488 |
| 500+ | $0.417 |
| 1000+ | $0.389 |
| 2500+ | $0.381 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF040-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.05AC9457
Product RangeRXEF
Technical Datasheet
Product RangeRXEF
Voltage Rating72VDC
Holding Current400mA
Trip Current800mA
Time to Trip3.8s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.6mm
Length-
Thickness3mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
RXEF
Holding Current
400mA
Time to Trip
3.8s
Current Rating Max
40A
Diameter
7.6mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
800mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
