Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ $0.769 10+ $0.617 25+ $0.575 50+ $0.532 100+ $0.501 More Pricing... | Min: 5 / Mult: 5 | - | PolySwitch RUEF | 30VDC | 2.5A | 4.9A | 10.3s | Rectangular | 100A | 5.8mm | 7.6mm | 2.8mm | 16.3mm | -40°C | 85°C | ||||
Each | 1+ $0.204 10+ $0.204 25+ $0.204 50+ $0.204 100+ $0.204 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch RKEF Series | 60VDC | 1.1A | 2.2A | 3s | Rectangular | 40A | 5.8mm | 7.6mm | 4.1mm | 15mm | -40°C | 85°C |