Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
78AC6212

RoHS

Each
1+
$0.637
10+
$0.637
25+
$0.637
50+
$0.637
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
HHBC Series
67µH
2A
0.0678ohm
78AC6192

RoHS

Each
1+
$0.782
10+
$0.782
25+
$0.782
50+
$0.782
100+
$0.782
More Pricing...
Min: 1 / Mult: 1
HHBC Series
28µH
5A
0.0211ohm
78AC6197

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
HHBC Series
127µH
6A
0.0317ohm
78AC6465

RoHS

Each
1+
$0.759
10+
$0.759
25+
$0.759
50+
$0.759
100+
$0.759
More Pricing...
Min: 1 / Mult: 1
SHBC Series
45µH
6A
0.0183ohm
78AC6348

RoHS

Each
1+
$0.508
10+
$0.508
25+
$0.508
50+
$0.508
100+
$0.508
More Pricing...
Min: 1 / Mult: 1
PHBC Series
24µH
2A
0.0411ohm
78AC6207

RoHS

Each
1+
$11.150
5+
$11.150
10+
$11.150
25+
$11.150
50+
$11.150
More Pricing...
Min: 1 / Mult: 1
HHBC Series
311µH
15A
0.0201ohm
78AC6200

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
HHBC Series
187µH
8A
0.0376ohm
78AC6191

RoHS

Each
1+
$1.910
10+
$1.910
25+
$1.910
50+
$1.910
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
HHBC Series
107µH
3A
0.053ohm
78AC6335

RoHS

Each
1+
$1.610
10+
$1.610
25+
$1.610
50+
$1.610
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
PHBC Series
127µH
6A
0.0317ohm
78AC6471

RoHS

Each
1+
$1.510
10+
$1.510
25+
$1.510
50+
$1.510
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
SHBC Series
54µH
12A
0.0115ohm
78AC6330

RoHS

Each
1+
$1.220
10+
$1.220
25+
$1.220
50+
$1.220
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
PHBC Series
28µH
5A
0.0211ohm
78AC6482

RoHS

Each
1+
$0.408
10+
$0.408
25+
$0.408
50+
$0.408
100+
$0.408
More Pricing...
Min: 1 / Mult: 1
SHBC Series
67µH
2A
0.0678ohm
78AC6190

RoHS

Each
1+
$1.810
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
78AC6338

RoHS

Each
1+
$2.980
10+
$2.980
25+
$2.980
50+
$2.980
100+
$2.980
More Pricing...
Min: 1 / Mult: 1
PHBC Series
187µH
8A
0.0376ohm
78AC6194

RoHS

Each
1+
$0.956
10+
$0.956
25+
$0.956
50+
$0.956
100+
$0.956
More Pricing...
Min: 1 / Mult: 1
HHBC Series
80µH
5A
0.0356ohm
78AC6195

RoHS

Each
1+
$1.010
10+
$1.010
25+
$1.010
50+
$1.010
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
HHBC Series
45µH
6A
0.0183ohm
78AC6328

RoHS

Each
1+
$1.170
10+
$1.170
25+
$1.170
50+
$1.170
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
78AC6327

RoHS

Each
1+
$1.060
10+
$1.060
25+
$1.060
50+
$1.060
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
PHBC Series
38µH
3A
0.0312ohm
78AC6349

RoHS

Each
1+
$0.555
10+
$0.555
25+
$0.555
50+
$0.555
100+
$0.555
More Pricing...
Min: 1 / Mult: 1
PHBC Series
43µH
2A
0.0541ohm
78AC6470

RoHS

Each
1+
$1.490
10+
$1.490
25+
$1.490
50+
$1.490
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
SHBC Series
187µH
8A
0.0376ohm
78AC6459

RoHS

Each
1+
$0.557
10+
$0.557
25+
$0.557
50+
$0.557
100+
$0.557
More Pricing...
Min: 1 / Mult: 1
SHBC Series
38µH
3A
0.0312ohm
78AC6332

RoHS

Each
1+
$1.330
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
PHBC Series
80µH
5A
0.0356ohm
78AC6331

RoHS

Each
1+
$1.260
10+
$1.260
25+
$1.260
50+
$1.260
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
78AC6211

RoHS

Each
1+
$0.589
10+
$0.589
25+
$0.589
50+
$0.589
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
HHBC Series
43µH
2A
0.0541ohm
78AC6475

RoHS

Each
1+
$32.380
5+
$31.080
10+
$29.800
25+
$27.370
50+
$25.500
More Pricing...
Min: 1 / Mult: 1
SHBC Series
39µH
30A
6800µohm
151-175 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK