Air Core Inductors:

283 Products Found
Find a huge range of Air Core Inductors at Newark Electronics Mexico. We stock a large selection of Air Core Inductors, including new and most popular products from the world's top manufacturers including: Coilcraft, Wurth Elektronik, Bourns, Kyocera Avx & Abracon
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
36X2246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.624
10+
$0.580
25+
$0.549
50+
$0.519
100+
$0.492
More Pricing...
Min: 1 / Mult: 1
68nH
2.5A
AL Series
± 5%
8200µohm
1.5GHz
4.83mm
3.81mm
4.2mm
36X2249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.811
10+
$0.765
25+
$0.741
Min: 5 / Mult: 5
3.85nH
1.6A
AL Series
± 2%
6000µohm
7.5GHz
2.21mm
1.42mm
1.37mm
36X2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.696
25+
$0.624
50+
$0.620
100+
$0.615
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
36X2265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.683
10+
$0.613
25+
$0.579
50+
$0.547
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
AS Series
± 2%
7000µohm
4.3GHz
1.854mm
2.134mm
1.829mm
36X2268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.340
25+
$1.290
50+
$1.110
100+
$0.915
More Pricing...
Min: 5 / Mult: 5
25nH
4.4A
AS Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
36X2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
10+
$0.673
25+
$0.638
50+
$0.603
100+
$0.571
More Pricing...
Min: 5 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
36X2252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.706
10+
$0.673
25+
$0.638
50+
$0.603
100+
$0.571
More Pricing...
Min: 5 / Mult: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
36X2243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.607
10+
$0.580
25+
$0.549
50+
$0.519
100+
$0.492
More Pricing...
Min: 1 / Mult: 1
120nH
1.5A
AL Series
± 5%
0.0173ohm
1.1GHz
4.83mm
3.81mm
4.2mm
69W5220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.450
25+
$2.280
50+
$2.040
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
3400µohm
4.9GHz
1.346mm
1.829mm
1.397mm
69W5255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.450
25+
$2.280
50+
$2.040
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
25nH
4.4A
0908SQ Series
± 2%
0.01ohm
2.5GHz
2.972mm
2.134mm
1.829mm
69W5592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.330
10+
$3.150
25+
$2.980
50+
$2.810
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
169nH
3A
Maxi Spring 132 Series
± 2%
0.025ohm
875MHz
10.55mm
6.1mm
5.97mm
69W5600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.410
25+
$2.250
50+
$2.010
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
307nH
3A
Maxi Spring 132 Series
± 2%
0.035ohm
660MHz
10.55mm
6.1mm
5.97mm
69W5603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.030
25+
$1.890
50+
$1.690
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
380nH
2.5A
Maxi Spring 132 Series
± 5%
0.05ohm
590MHz
10.55mm
6.1mm
5.97mm
69W5609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.030
25+
$1.890
50+
$1.690
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
538nH
2A
Maxi Spring 132 Series
± 5%
0.09ohm
490MHz
10.55mm
6.1mm
5.97mm
69W5681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.170
25+
$2.020
50+
$1.850
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
82nH
5.6A
1515SQ Series
± 5%
9400µohm
1.79GHz
5.84mm
3.56mm
3.73mm
69W1200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$2.230
25+
$2.080
50+
$1.860
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5nH
4A
Mini Spring AxxT Series
± 2%
1800µohm
6.5GHz
3.94mm
4.45mm
3.15mm
69W5802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.700
10+
$2.360
25+
$2.200
50+
$2.020
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120nH
1.5A
Midi Spring 1812SMS Series
± 2%
0.0173ohm
1.1GHz
4.95mm
3.56mm
4.2mm
69W5803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.900
25+
$1.780
50+
$1.630
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
120nH
1.5A
Midi Spring 1812SMS Series
± 5%
0.0173ohm
1.1GHz
4.95mm
3.56mm
4.2mm
69W5814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.360
25+
$2.200
50+
$2.020
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
47nH
3A
Midi Spring 1812SMS Series
± 2%
5600µohm
2.1GHz
4.95mm
3.56mm
4.2mm
99W1570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.580
25+
$2.410
50+
$2.160
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
43nH
4.4A
1111SQ Series
± 5%
0.01ohm
2.2GHz
3.3mm
2.67mm
2.79mm
99W1582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.220
10+
$4.990
25+
$4.760
50+
$4.530
100+
$4.300
More Pricing...
Min: 1 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
69W5214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.450
25+
$2.280
50+
$2.040
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 2%
8000µohm
4.8GHz
1.93mm
1.829mm
1.397mm
69W5216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.450
25+
$2.280
50+
$2.040
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
15.7nH
2.9A
0806SQ Series
± 2%
9000µohm
4.4GHz
2.286mm
1.829mm
1.397mm
69W5250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$1.960
25+
$1.830
50+
$1.630
100+
$1.430
More Pricing...
Min: 5 / Mult: 5
16.6nH
4.4A
0908SQ Series
± 5%
8000µohm
3.4GHz
2.21mm
2.134mm
1.829mm
69W5258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.970
25+
$1.840
50+
$1.640
100+
$1.440
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 5%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
26-50 of 283 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK