Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAL05B12N5GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2253RL
Cut Tape36X2253
Product RangeAL Series
Your Part Number
312 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.633 | $3.16 |
| Total Price | $3.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.633 |
| 10+ | $0.586 |
| 15+ | $0.557 |
| 25+ | $0.527 |
| 50+ | $0.496 |
| 125+ | $0.464 |
| 250+ | $0.446 |
| 500+ | $0.438 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL05B12N5GTRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2253RL
Cut Tape36X2253
Product RangeAL Series
Technical Datasheet
Inductance12.55nH
RMS Current (Irms)1.6A
Product RangeAL Series
Inductance Tolerance± 2%
DC Resistance Max0.014ohm
Self Resonant Frequency4.6GHz
Product Length4.04mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
12.55nH
Product Range
AL Series
DC Resistance Max
0.014ohm
Product Length
4.04mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.6GHz
Product Width
1.42mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
