Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-R12GLCCopy
Newark Part No.04X9570
Product RangeMidi Spring 1812SMS Series
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
| 1000+ | $1.470 |
| 2000+ | $1.450 |
| 3000+ | $1.430 |
| 5000+ | $1.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1812SMS-R12GLCCopy
Newark Part No.04X9570
Product RangeMidi Spring 1812SMS Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)1.5A
Product RangeMidi Spring 1812SMS Series
Inductance Tolerance± 2%
DC Resistance Max0.0173ohm
Self Resonant Frequency1.1GHz
Product Length4.95mm
Product Width3.56mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Product Range
Midi Spring 1812SMS Series
DC Resistance Max
0.0173ohm
Product Length
4.95mm
Product Height
4.2mm
RMS Current (Irms)
1.5A
Inductance Tolerance
± 2%
Self Resonant Frequency
1.1GHz
Product Width
3.56mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1812SMS-R12GLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
