Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoAL01668N0JTSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2246RL
Cut Tape36X2246
Product RangeAL Series
Your Part Number
491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.547 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.547 |
| 10+ | $0.504 |
| 25+ | $0.453 |
| 50+ | $0.426 |
| 100+ | $0.399 |
| 500+ | $0.384 |
| 1000+ | $0.377 |
| 2500+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAL01668N0JTSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel36X2246RL
Cut Tape36X2246
Product RangeAL Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)2.5A
Product RangeAL Series
Inductance Tolerance± 5%
DC Resistance Max8200µohm
Self Resonant Frequency1.5GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
68nH
Product Range
AL Series
DC Resistance Max
8200µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
2.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.5GHz
Product Width
3.81mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
