Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
84AH0223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.210
25+
$1.120
50+
$1.020
100+
$0.937
250+
$0.812
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
4V
B
0.055ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.52A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
99AC9711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.570
10+
$5.540
25+
$5.520
50+
$5.480
100+
$5.450
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
16V
E
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
3.2A
-55°C
-
TCM Series
125°C
-
-
-
69AH3111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$6.650
1000+
$6.570
2000+
$6.520
3000+
$6.480
Min: 500 / Mult: 500
330µF
-
± 20%
10V
X
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
5.2A
-55°C
-
T530 KO-CAP Series
125°C
-
-
-
99AC9715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$1.780
25+
$1.620
50+
$1.460
100+
$1.360
More Pricing...
Min: 5 / Mult: 5
150µF
-
± 20%
6.3V
T
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.2mm
700mA
-55°C
-
TCN Series
105°C
-
-
-
69AH3139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
Min: 1 / Mult: 1
150µF
-
± 20%
4V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.73A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
68AH0118

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$4.840
1000+
$4.800
2000+
$4.770
3000+
$4.730
Min: 500 / Mult: 500
330µF
-
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
3.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
69AH9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.080
25+
$0.996
50+
$0.916
100+
$0.835
More Pricing...
Min: 5 / Mult: 5
4.7µF
-
± 20%
25V
W
0.5ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
1mm
283mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
69AH3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.230
25+
$2.140
50+
$2.040
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
4V
Z
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.73A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
66AH1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$1.780
25+
$1.620
50+
$1.460
100+
$1.370
Min: 5 / Mult: 5
68µF
25V
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
7.3mm
4.3mm
4.3mm
2.8mm
POSCAP TDC
2.8mm
1.4A
-55°C
-
POSCAP TDC Series
125°C
-
-
-
81AH8626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.130
25+
$1.130
50+
$1.130
100+
$1.130
Min: 1 / Mult: 1
47µF
-
± 20%
35V
E5
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.5mm
2.375A
-55°C
-
vPolyTan T52 Series
105°C
-
-
-
99AC9718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.730
10+
$4.230
25+
$3.910
50+
$3.580
100+
$3.320
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
25V
4
0.07ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.65A
-55°C
-
TCN Series
105°C
-
-
-
89AH1447

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.280
1000+
$3.280
2000+
$3.270
3000+
$3.270
5000+
$3.260
Min: 500 / Mult: 500
15µF
-
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
99AC7222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.170
25+
$1.100
50+
$1.030
Min: 5 / Mult: 5
330µF
-
± 20%
6.3V
D4
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
04AJ4764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
10+
$0.852
25+
$0.831
50+
$0.809
100+
$0.788
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
16V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
0.8mm
548mA
-55°C
-
TF08 KO-CAP Series
105°C
-
-
-
84AH0261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.900
25+
$0.871
50+
$0.841
100+
$0.812
250+
$0.757
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.347A
-55°C
-
T599 KO-CAP Series
150°C
AEC-Q200
-
-
84AH0219

Date/Lot Code

Each
1+
$51.390
5+
$48.700
10+
$46.920
25+
$45.320
50+
$44.510
More Pricing...
Min: 1 / Mult: 1
82µF
-
± 20%
75V
B
0.22ohm
Axial Leaded
-
-
-
-
-
-
-
1.8A
-55°C
-
T550 Series
105°C
-
-
-
81AH0086

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.718
Min: 2000 / Mult: 2000
220µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
99AC9710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$2.680
25+
$2.570
50+
$2.440
100+
$2.110
Min: 1 / Mult: 1
470µF
-
± 20%
16V
5
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
68AH0111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.596
4000+
$0.582
8000+
$0.572
12000+
$0.560
Min: 2000 / Mult: 2000
33µF
-
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
66AH1801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.060
25+
$0.995
50+
$0.939
100+
$0.915
More Pricing...
Min: 5 / Mult: 5
33µF
-
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1A
-55°C
-
POSCAP TDC Series
125°C
-
-
-
84AH0229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.740
Min: 10 / Mult: 10
150µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.68A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
66AH7275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5+
$0.629
10+
$0.441
Min: 5 / Mult: 5
10µF
-
± 20%
25V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.2A
-55°C
-
TCJ Series
105°C
-
-
-
66AH7378

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.605
4000+
$0.589
8000+
$0.578
12000+
$0.565
Min: 2000 / Mult: 2000
100µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
89AH1372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.881
1000+
$0.862
2000+
$0.845
3000+
$0.824
5000+
$0.801
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
99AC9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.270
10+
$8.230
25+
$8.200
50+
$8.180
100+
$8.140
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.6A
-55°C
-
TCM Series
125°C
-
-
-
401-425 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK