Shielding Gaskets & Material:

1,155 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0874

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.060
25+
$3.690
50+
$3.330
Total:$4.80
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
32.9mm
32.9mm
24.4mm
24.4mm
-
4mm
4mm
WE-SHC
-
31AJ0759

RoHS

Date/Lot Code

Each
1+
$4.800
10+
$4.060
25+
$3.690
50+
$3.500
100+
$3.330
Total:$4.80
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
27mm
27mm
20mm
20mm
-
6mm
6mm
WE-SHC
-
29AH0504

RoHS

Each
1+
$15.030
10+
$14.260
25+
$13.240
50+
$11.620
100+
$10.820
More Pricing...
Total:$15.03
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.53mm
9.53mm
-
6.35mm
6.35mm
SOFT-SHIELD 3500
-
88AH7636

RoHS

Date/Lot Code

Each
1+
$48.320
5+
$42.520
10+
$35.010
Total:$48.32
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
2.4mm
2.4mm
-
2.4mm
2.4mm
WE-EGS
-
97M9629

RoHS

Each
1+
$13.540
10+
$12.500
25+
$11.840
50+
$11.330
100+
$10.960
More Pricing...
Total:$13.54
Min: 1 / Mult: 1
Profile Strip
Beryllium Copper
406mm
406mm
9.14mm
9.14mm
-
-
-
FS Series
100dB
39Y5933

RoHS

Date/Lot Code

Each
1+
$10.620
10+
$7.170
25+
$5.200
50+
$5.010
100+
$4.800
Total:$10.62
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.2mm
0.2mm
-
-
44X1577

RoHS

Date/Lot Code

Each
1+
$20.030
10+
$13.310
25+
$12.710
Total:$20.03
Min: 1 / Mult: 1
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
120mm
120mm
0.23mm
0.23mm
-
-
-
78AC6184

RoHS

Date/Lot Code

Each
1+
$54.210
5+
$50.530
10+
$46.860
25+
$45.730
50+
$44.790
More Pricing...
Total:$54.21
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
240mm
240mm
-
0.1mm
0.1mm
FX5 Series
-
73AH0048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
10+
$0.783
25+
$0.752
50+
$0.722
100+
$0.691
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
EMI Shielding
-
6mm
6mm
6mm
6mm
-
5mm
5mm
WE-SMGS
-
31AJ0781

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$3.950
25+
$3.600
50+
$3.240
Total:$4.67
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
35.5mm
35.5mm
19mm
19mm
-
5.5mm
5.5mm
WE-SHC
-
31AJ0829

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$3.040
25+
$2.910
50+
$2.750
100+
$2.480
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
15.2mm
15.2mm
9.3mm
9.3mm
-
2mm
2mm
WE-SHC
-
31AJ0821

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$3.040
25+
$2.910
50+
$2.750
100+
$2.480
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
9.7mm
9.7mm
9.7mm
9.7mm
-
3mm
3mm
WE-SHC
-
31AJ0908

RoHS

Date/Lot Code

Each
1+
$5.220
10+
$4.420
25+
$4.020
Total:$5.22
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
51.9mm
51.9mm
27.1mm
27.1mm
-
3.5mm
3.5mm
WE-SHC
-
31AJ0719

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$2.930
25+
$2.800
50+
$2.650
100+
$2.390
More Pricing...
Total:$3.45
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
8.7mm
8.7mm
6.3mm
6.3mm
-
3mm
3mm
WE-SHC
-
80Y4988

RoHS

Date/Lot Code

Each
1+
$18.270
5+
$17.590
10+
$16.960
25+
$16.170
50+
$15.590
More Pricing...
Total:$18.27
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
609.6mm
8.13mm
8.13mm
-
2.79mm
2.79mm
Slot Mount
-
39Y5932

RoHS

Date/Lot Code

Each
1+
$17.600
10+
$13.420
25+
$12.450
50+
$11.890
100+
$11.340
Total:$17.60
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.35mm
0.35mm
-
-
80Y4990

RoHS

Date/Lot Code

Each
1+
$19.180
10+
$15.190
25+
$14.530
50+
$13.700
100+
$13.230
More Pricing...
Total:$19.18
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.4mm
406.4mm
11.43mm
11.43mm
-
2.03mm
2.03mm
Slot Mount
-
31AJ0913

RoHS

Date/Lot Code

Each
1+
$5.580
10+
$4.730
25+
$4.290
Total:$5.58
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
57.6mm
57.6mm
31.6mm
31.6mm
-
3.5mm
3.5mm
WE-SHC
-
31AJ0812

RoHS

Date/Lot Code

Each
1+
$5.980
10+
$5.050
25+
$4.600
Total:$5.98
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
57mm
57mm
31mm
31mm
-
6mm
6mm
WE-SHC
-
57AJ4586

RoHS

Date/Lot Code

Each
1+
$17.300
5+
$15.120
10+
$14.390
25+
$13.720
50+
$13.220
More Pricing...
Total:$17.30
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
609.6mm
5mm
5mm
-
2.24mm
2.24mm
Clip-On 97
-
64AH4075

RoHS

Each
1+
$26.770
5+
$25.420
10+
$24.120
25+
$21.850
50+
$19.890
More Pricing...
Total:$26.77
Min: 1 / Mult: 1
EMI Shielding
Polyurethane Foam
210mm
210mm
310mm
310mm
-
1.5mm
1.5mm
MECF
-
80Y5048

RoHS

Date/Lot Code

Each
1+
$23.870
10+
$19.930
25+
$18.190
50+
$16.150
100+
$14.110
Total:$23.87
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7mm
7mm
-
2mm
2mm
51H
110dB
80Y5057

RoHS

Date/Lot Code

Each
1+
$31.630
10+
$24.820
25+
$20.440
50+
$17.120
100+
$13.810
Total:$31.63
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
4mm
4mm
-
4mm
4mm
51H
110dB
78X4329

RoHS

Each
1+
$37.560
5+
$37.100
10+
$36.650
25+
$35.060
50+
$33.470
More Pricing...
Total:$37.56
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
120mm
120mm
0.3mm
0.38mm
0.38mm
WE-FSFS
-
78X4323

RoHS

Each
1+
$36.990
5+
$35.620
10+
$34.350
25+
$32.760
50+
$31.570
More Pricing...
Total:$36.99
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
120mm
120mm
120mm
120mm
0.3mm
0.38mm
0.38mm
WE-FSFS
-
26-50 of 1155 items
of 47 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK