Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55AK3489

RoHS

Date/Lot Code

Each
1+
$27.860
10+
$26.110
25+
$24.720
50+
$22.960
100+
$21.330
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Nickel Graphite
1m
-
-
-
60AK9537

RoHS

Date/Lot Code

Each
1+
$737.200
3+
$724.350
5+
$660.060
10+
$630.050
25+
$578.630
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Fluorosilicone
1m
150mm
2.4mm
-
62AK7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$423.370
10+
$404.190
25+
$385.020
50+
$368.790
100+
$346.660
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Stainless Steel
25m
-
-
-
82AK0553

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$6.110
25+
$5.810
50+
$5.490
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0557

RoHS

Date/Lot Code

Each
1+
$6.480
10+
$6.110
25+
$5.810
50+
$5.490
100+
$5.140
More Pricing...
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0518

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$3.980
25+
$3.780
50+
$3.570
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
-
-
-
82AK0520

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$4.250
25+
$4.040
50+
$3.820
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
-
-
-
82AK0527

RoHS

Date/Lot Code

Each
1+
$4.450
10+
$4.180
25+
$3.990
50+
$3.770
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
4.8mm
2.4mm
-
55AK3492

RoHS

Date/Lot Code

Each
1+
$264.060
5+
$252.190
10+
$238.840
25+
$221.040
50+
$209.170
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
10m
-
-
-
55AK3523

RoHS

Date/Lot Code

Each
1+
$141.750
5+
$135.380
10+
$128.210
25+
$118.660
50+
$112.290
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.2mm
-
55AK3533

RoHS

Date/Lot Code

Each
1+
$269.370
3+
$264.680
5+
$241.180
10+
$230.220
25+
$211.420
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
1.6mm
-
65AK5294

RoHS

Date/Lot Code

Each
1+
$15.250
10+
$14.280
25+
$13.530
50+
$12.570
100+
$11.680
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
47.63mm
47.63mm
0.8mm
-
65AK5308

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$7.470
25+
$7.310
50+
$7.110
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
57.9mm
1.6mm
-
62AK7997

RoHS

Date/Lot Code

Each
1+
$9.810
10+
$9.270
25+
$9.070
50+
$8.830
100+
$7.430
More Pricing...
Min: 1 / Mult: 1
Kemtron 92 Series
EMI Shielding
Nickel Plated Graphite
32.54mm
32.54mm
0.8mm
-
82AK0535

RoHS

Date/Lot Code

Each
1+
$3.490
10+
$3.290
25+
$3.130
50+
$2.950
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
50.8mm
-
-
50AK7502

RoHS

Date/Lot Code

Each
1+
$298.580
3+
$293.370
5+
$267.340
10+
$255.180
25+
$234.350
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
0.8mm
-
50AK7509

RoHS

Date/Lot Code

Each
1+
$240.190
3+
$236.000
5+
$215.050
10+
$205.280
25+
$188.520
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
1.2mm
-
60AK9533

RoHS

Date/Lot Code

Each
1+
$506.950
3+
$498.110
5+
$453.900
10+
$433.270
25+
$397.900
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Fluorosilicone
1m
150mm
1.6mm
-
55AK3516

RoHS

Date/Lot Code

Each
1+
$253.310
5+
$241.930
10+
$229.120
25+
$212.050
50+
$200.670
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
55AK3520

RoHS

Date/Lot Code

Each
1+
$631.640
3+
$620.620
5+
$565.540
10+
$539.830
25+
$495.760
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
55AK3522

RoHS

Date/Lot Code

Each
1+
$114.880
5+
$101.670
10+
$97.640
25+
$91.900
50+
$85.580
More Pricing...
Min: 1 / Mult: 1
1210 ECE MOULDED SHEET Series
EMI Shielding
Silicone
150mm
150mm
0.8mm
-
65AK5306

RoHS

Date/Lot Code

Each
1+
$6.910
10+
$6.520
25+
$6.200
50+
$5.860
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
35.8mm
1.6mm
-
62AK8022

RoHS

Date/Lot Code

Each
1+
$10.220
10+
$9.670
25+
$9.450
50+
$9.200
100+
$7.760
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
24.51mm
24.51mm
0.8mm
-
62AK8027

RoHS

Date/Lot Code

Each
1+
$13.990
10+
$13.110
25+
$12.410
50+
$11.530
100+
$10.710
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
38.1mm
38.1mm
0.8mm
-
82AK0565

RoHS

Date/Lot Code

Each
1+
$8.950
100+
$7.370
250+
$6.780
500+
$6.330
1000+
$5.970
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
12.7mm
4.8mm
-
526-550 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK