Print Page
2423794-1
EMI GASKET, MONEL ALLOY, 250X50.8MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423794-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0535
Product Range100 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $2.800 |
| 25+ | $2.420 |
| 50+ | $2.150 |
| 100+ | $1.870 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423794-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0535
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialMonel Alloy
Product Length250mm
Length250mm
Width50.8mm
Product Width50.8mm
Product Depth-
Depth-
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Width
50.8mm
Product Depth
-
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Monel Alloy
Length
250mm
Product Width
50.8mm
Depth
-
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate