Print Page
2423826-1
EMI GASKET, SILICONE, 250X12.7X4.8MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423826-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0565
Product Range200 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 25+ | $5.120 |
| 100+ | $4.310 |
| 250+ | $4.080 |
| 500+ | $3.840 |
| 1000+ | $3.800 |
| 2500+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423826-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK0565
Product Range200 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length250mm
Product Length250mm
Product Width12.7mm
Width12.7mm
Product Depth4.8mm
Depth4.8mm
Attenuation-
Product Range200 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
250mm
Product Width
12.7mm
Product Depth
4.8mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
250mm
Width
12.7mm
Depth
4.8mm
Product Range
200 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate