250 Product Results Found for "TE CONNECTIVITY"
View
Buyer
Engineer
Manufacturer
Connector Systems
Product Range
Pitch Spacing
Automotive Connector Shell Style
Gender
No. of Positions
No. of Contacts
Automotive Contact Type
For Use With
No. of Rows
Connector Body Material
Contact Termination Type
Contact Material
Contact Plating
Connector Shroud
IP Rating
Voltage Rating
Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - DEUTSCH | Each | 1+ $167.510 5+ $153.970 10+ $142.450 25+ $131.280 50+ $122.810 | - | DT | - | Panel Mount Receptacle | - | - | 48Contacts | PCB Pin | - | - | Plastic | - | Copper | Tin | - | - | - | 250V | 13A | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ $20.400 5+ $19.090 10+ $18.250 25+ $17.920 50+ $17.610 More Pricing... | - | DTM Series | - | Right Angle Receptacle | Receptacle | 24Positions | 24Contacts | PCB Pin | DTM Series Pin Contacts | - | Nylon (Polyamide), Glass Filled Body | - | Copper Alloy | Nickel | - | IP67 | IP67 | 250V | 7.5A | |||||
TE CONNECTIVITY | Each | 1+ $25.850 10+ $22.750 25+ $22.750 50+ $22.730 100+ $21.640 More Pricing... | - | Super Seal Series | - | - | - | - | 26Contacts | - | - | - | - | - | Brass | Gold | - | - | - | - | - | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ $19.100 10+ $16.640 25+ $14.950 50+ $14.590 100+ $14.310 More Pricing... | - | DTM Series | - | Right Angle Receptacle | - | - | 12Contacts | PCB Pin | - | - | Plastic Body | - | - | Nickel | - | IP67 | IP67 | 250V | - | |||||
17AH9602 RoHS | TE CONNECTIVITY | Each | 1+ $43.710 | - | LEAVYSEAL Series | - | Right Angle Plug | - | - | 62Contacts | Crimp Pin | - | - | PBT (Polybutylene Terephthalate) Body | - | Brass | Silver | - | - | - | 36V | - | ||||
70AH9517 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $24.540 5+ $23.140 10+ $21.740 25+ $20.300 50+ $19.490 | - | AMPSEAL Series | - | Straight Header | - | - | 35Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Tin | - | - | - | 250V | - | ||||
38AH5590 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $26.810 5+ $26.290 10+ $25.660 25+ $25.190 50+ $24.760 More Pricing... | - | DTF Series | - | Right Angle Receptacle | - | - | 12Contacts | PCB Pin | - | - | Nylon (Polyamide), Glass Filled Body | - | Copper Alloy | - | - | IP68 | IP68 | 12VDC | - | ||||
38AH5665 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $11.260 10+ $10.050 25+ $8.980 50+ $8.650 100+ $8.190 More Pricing... | - | DT Series | - | Straight Receptacle | - | - | 2Contacts | PCB Pin | - | - | Nylon (Polyamide), Glass Filled Body | - | Copper Alloy | Nickel | - | IP68 | IP68 | 12VDC | 13A | ||||
TE CONNECTIVITY - AMP | Each | 1+ $13.220 10+ $12.750 25+ $12.430 50+ $12.120 100+ $11.970 More Pricing... | - | AMPSEAL Series | - | Straight Header | - | - | 23Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Tin | - | - | - | 250V | - | |||||
38AH5666 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $11.350 10+ $10.960 25+ $10.690 50+ $10.420 100+ $10.180 More Pricing... | - | DT Series | - | Straight Receptacle | - | - | 4Contacts | PCB Pin | - | - | Nylon (Polyamide), Glass Filled Body | - | Copper Alloy | Nickel | - | IP68 | IP68 | 12VDC | 13A | ||||
38AH5614 RoHS | TE CONNECTIVITY - DEUTSCH | Each | 1+ $23.360 5+ $22.900 10+ $22.370 25+ $21.950 50+ $21.580 More Pricing... | - | DTM Series | - | Straight Receptacle | - | - | 12Contacts | PCB Pin | - | - | Plastic Body | - | - | Tin | - | IP68 | IP68 | 12VDC | 7.5A | ||||
70AH9513 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $24.080 5+ $22.590 10+ $21.120 25+ $19.630 50+ $19.620 More Pricing... | - | AMPSEAL Series | - | Right Angle Header | - | - | 35Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Tin | - | - | - | 250V | - | ||||
38AC3254 RoHS | Each | 1+ $25.130 5+ $23.600 10+ $22.080 25+ $21.210 50+ $20.340 More Pricing... | - | Super Seal Series | - | Straight Receptacle | - | - | 26Contacts | Solder Pin | - | - | - | - | Brass | Gold | - | IP67 | IP67 | - | - | |||||
17AH9712 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $12.480 10+ $11.280 25+ $10.070 50+ $10.060 100+ $9.770 More Pricing... | - | AMPSEAL Series | - | Panel Mount Plug | - | - | 23Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate) Body | - | Brass | Gold | - | IP6K9K | IP6K9K | 250V | 17A | ||||
18AH0477 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $9.750 10+ $9.410 25+ $8.950 50+ $8.770 100+ $8.590 More Pricing... | - | AMPSEAL Series | - | Straight Header | - | - | 23Contacts | Crimp Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | - | Gold | - | - | - | 250V | 17A | ||||
70AH4309 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $5.140 | - | MCP Series | - | Straight Header | - | - | 18Contacts | PCB Pin | - | - | Nylon 6.6 (Polyamide 6.6), Glass Filled Body | - | Bronze | Silver | - | - | - | - | - | ||||
69AH5934 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $19.010 10+ $16.210 25+ $16.210 50+ $16.200 100+ $15.510 More Pricing... | - | SUPERSEAL Series | - | Right Angle Header | - | - | 34Contacts | PCB Pin | - | - | PET (Polyester) Body | - | Brass | Gold | - | - | - | 250V | - | ||||
74AJ7507 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $26.940 5+ $26.450 10+ $26.090 25+ $25.720 50+ $25.280 More Pricing... | - | AMPSEAL Series | - | Straight Header | - | - | 35Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Gold | - | IP67, IP69K | IP67, IP69K | 250V | - | ||||
70AH4157 RoHS | TE CONNECTIVITY | Each | 1+ $2.590 10+ $2.230 25+ $2.220 50+ $2.130 100+ $2.020 More Pricing... | - | 025 Series | - | Right Angle Header | - | - | 32Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Tin | - | - | - | 12VDC | - | ||||
70AH4300 RoHS | TE CONNECTIVITY - AMP | Each | 1+ $6.530 | - | - | - | Right Angle Header | - | - | 18Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body | - | Brass | Tin | - | - | - | - | - | ||||
75AJ2047 RoHS | TE CONNECTIVITY | Each | 1+ $32.040 5+ $29.690 10+ $27.350 25+ $27.340 50+ $26.450 More Pricing... | - | SUPERSEAL 1.0mm Series | - | Right Angle Header | - | - | 26Contacts | PCB Pin | - | - | PET (Polyester) Body | - | Brass | Gold | - | - | - | - | - | ||||
TE CONNECTIVITY | Each | 1+ $11.900 10+ $11.580 25+ $9.110 50+ $8.870 100+ $8.650 More Pricing... | - | AMPSEAL Series | - | Right Angle Plug | - | - | 8Contacts | Crimp Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Gold | - | - | - | 250V | - | |||||
70AH4153 RoHS | TE CONNECTIVITY | Each | 1+ $62.370 5+ $58.300 10+ $54.220 25+ $48.540 50+ $48.540 More Pricing... | - | - | - | Straight Header | - | - | 2Contacts | Solder Pin | - | - | - | - | - | Silver | - | - | - | 850V | 200A | ||||
44AC0137 RoHS | Each | 1+ $8.370 10+ $8.000 25+ $7.000 50+ $6.830 100+ $6.680 More Pricing... | - | AMPSEAL | - | Panel Mount Header | - | - | 8Contacts | PCB Pin | - | - | PBT (Polybutylene Terephthalate), Glass Filled Body | - | Brass | Tin | - | - | - | 250V | 17A | |||||
70AH4176 RoHS | TE CONNECTIVITY | Each | 1+ $4.920 10+ $4.510 25+ $4.280 50+ $2.980 | - | - | - | Straight Header | - | - | 8Contacts | PCB Pin | - | - | PPS (Polyphenylene Sulphide) Body | - | Brass | Tin | - | - | - | 12VDC | - | ||||