Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2322122-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH4153
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.680 |
| 5+ | $55.720 |
| 10+ | $51.750 |
| 25+ | $47.210 |
| 50+ | $47.170 |
Price for:Each
Minimum: 1
Multiple: 1
$59.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2322122-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.70AH4153
Product Range-
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact Material-
Contact PlatingSilver
IP Rating-
IP Rating-
Voltage Rating850V
Current Rating200A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Silver
IP Rating
-
Current Rating
200A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
-
Voltage Rating
850V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
