PLUSCON Modular & Ethernet Connectors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Shielding
Contact Termination Type
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.500 10+ $25.680 50+ $24.760 | Min: 1 / Mult: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP20 | IP20 | Cable Mount | Vertical | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $35.700 10+ $33.490 50+ $31.280 100+ $29.430 250+ $27.800 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P4C | - | - | Cat5 | IP20 | IP20 | Cable Mount | Vertical | - | Shielded | - | - | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $53.160 10+ $51.480 50+ $48.700 100+ $45.220 250+ $41.850 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | 8Contacts | 8Positions | Cat6a | IP20 | IP20 | Cable Mount | Vertical | 1Ports | Shielded | IDC / IDT | - | Without Magnetics | Bronze | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $39.550 10+ $38.310 50+ $36.620 100+ $33.800 250+ $31.330 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | 8Contacts | 8Positions | Cat5 | IP20 | IP20 | Cable Mount | Vertical | 1Ports | Shielded | IDC / IDT | Gold over Nickel Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $49.330 10+ $47.450 50+ $45.140 100+ $41.690 250+ $38.800 More Pricing... | Min: 1 / Mult: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | 8Contacts | 8Positions | Cat5 | IP67 | IP67 | Cable Mount | Vertical | 1Ports | Shielded | IDC / IDT | - | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $15.330 10+ $14.770 50+ $13.980 100+ $12.960 250+ $11.990 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP20 | IP20 | Through Hole Mount | Right Angle | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $22.830 10+ $21.050 25+ $19.630 50+ $18.400 100+ $17.080 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP20 | IP20 | Cable Mount | Vertical | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $16.060 25+ $14.870 50+ $13.550 100+ $12.680 250+ $11.910 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | IP20 | IP20 | Through Hole Mount | Right Angle | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ $13.220 25+ $12.220 50+ $11.150 100+ $10.430 250+ $9.810 More Pricing... | Min: 1 / Mult: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6 | IP20 | IP20 | Through Hole Mount | Vertical | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | PLUSCON |