EV Charging Cables:
95 Products FoundFind a huge range of EV Charging Cables at Newark Electronics Mexico. We stock a large selection of EV Charging Cables, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Roline, Harting, Te Connectivity & Aptiv / Delphi
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $296.430 5+ $279.300 10+ $264.190 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $521.950 2+ $496.440 5+ $473.510 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $223.120 5+ $210.220 10+ $198.850 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $174.300 5+ $165.020 10+ $156.760 25+ $149.350 | Min: 1 / Mult: 1 | Single Phase | 250VAC | - | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $337.250 5+ $317.780 10+ $300.580 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $157.820 5+ $149.430 10+ $141.940 25+ $135.220 | Min: 1 / Mult: 1 | Single Phase | 250VAC | - | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
65AK6109 RoHS | TE CONNECTIVITY | Each | 1+ $272.190 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||
85AK5159 RoHS | Each | 1+ $277.230 5+ $261.210 10+ $247.080 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
Each | 1+ $227.490 5+ $227.370 10+ $227.270 | Min: 1 / Mult: 1 | Single Phase | 240VAC | 48A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | - | NEMA 3R, 3S | Black | J2CE Series | |||||
85AK5160 RoHS | Each | 1+ $370.680 5+ $349.260 10+ $330.370 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ $591.130 3+ $582.260 5+ $532.410 10+ $508.530 25+ $468.300 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $405.670 3+ $399.580 5+ $365.370 10+ $348.990 25+ $321.390 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
85AK5158 RoHS | Each | 1+ $242.960 5+ $228.930 10+ $216.540 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ $265.470 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 2A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
79AK7957 RoHS | APTIV / DELPHI | Each | 1+ $145.740 5+ $137.820 10+ $130.690 25+ $124.360 | Min: 1 / Mult: 1 | Single Phase | 400V | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
79AK7962 RoHS | APTIV / DELPHI | Each | 1+ $136.780 5+ $129.340 10+ $122.650 25+ $116.700 | Min: 1 / Mult: 1 | Single Phase | 400V | 20A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
79AK7956 RoHS | APTIV / DELPHI | Each | 1+ $198.430 5+ $186.110 10+ $176.020 | Min: 1 / Mult: 1 | Three Phase | 400V | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
79AK7961 RoHS | APTIV / DELPHI | Each | 1+ $118.840 5+ $112.390 10+ $106.570 25+ $101.400 | Min: 1 / Mult: 1 | Single Phase | 400V | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
79AK7958 RoHS | APTIV / DELPHI | Each | 1+ $170.410 5+ $161.150 10+ $152.820 25+ $145.410 | Min: 1 / Mult: 1 | Single Phase | 400V | 32A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
79AK7960 RoHS | APTIV / DELPHI | Each | 1+ $167.510 5+ $158.410 10+ $150.210 25+ $142.930 | Min: 1 / Mult: 1 | Three Phase | 400V | 20A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series |