Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2344189-4Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.67AK6945
Product RangeHV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $626.570 |
| 3+ | $617.600 |
| 5+ | $567.260 |
| 10+ | $543.160 |
| 25+ | $502.530 |
Price for:Each
Minimum: 1
Multiple: 1
$626.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2344189-4Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.67AK6945
Product RangeHV Series
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating440VAC
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género AReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket Color-
Product RangeHV Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Receptacle
Connector Type B Gender
-
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Voltage Rating
440VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
