EV Charging Cables:
22 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $255.030 10+ $241.040 25+ $234.580 50+ $228.130 100+ $220.600 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ $294.270 10+ $278.130 25+ $270.670 50+ $263.230 100+ $254.530 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ $315.370 3+ $310.640 5+ $284.040 10+ $271.300 25+ $249.840 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ $250.470 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
88AK0048 RoHS | Each | 1+ $5.250 | Min: 1 / Mult: 1 | - | - | 15A | 500mm | 19.7" | - | - | Circular 3 Position Receptacle | Receptacle | Free End | - | IP65 | Black | MP LEV Connectors | ||||
TE CONNECTIVITY | Each | 1+ $296.510 3+ $292.060 5+ $267.050 10+ $255.080 25+ $234.900 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0532 RoHS | Each | 1+ $838.800 5+ $779.440 10+ $766.690 25+ $753.550 50+ $740.050 | Min: 1 / Mult: 1 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
TE CONNECTIVITY | Each | 1+ $385.730 3+ $379.950 5+ $347.420 10+ $331.840 25+ $305.590 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
88AK0044 RoHS | MULTICOMP PRO | Each | 1+ $9.980 | Min: 1 / Mult: 1 | - | 800VAC | 12A | 1m | 3.3ft | 3 Contacts | 3 Contacts | Circular 6 Position Receptacle | Receptacle | Free End | - | IP65 | - | MP LEV Connectors | |||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ $393.120 3+ $387.210 5+ $354.060 10+ $338.190 25+ $311.430 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ $355.400 3+ $350.050 5+ $320.090 10+ $305.730 25+ $281.550 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
88AK0050 RoHS | MULTICOMP PRO | Each | 1+ $8.320 | Min: 1 / Mult: 1 | - | 500VAC | 17A | 1m | 3.3ft | 2 Contacts | 4 Contacts | Circular 6 Position Receptacle | Receptacle | Free End | - | IPX7 | Black | MP LEV Connectors | |||
TE CONNECTIVITY | Each | 1+ $307.860 3+ $303.240 5+ $277.280 10+ $264.850 25+ $243.900 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $420.670 3+ $414.340 5+ $378.880 10+ $361.890 25+ $333.260 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $402.020 3+ $395.980 5+ $362.080 10+ $345.840 25+ $318.490 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
88AK0046 RoHS | Each | 1+ $7.940 | Min: 1 / Mult: 1 | - | 800VAC | 15A | 600mm | 23.6" | 3 Contacts | 6 Contacts | Circular 9 Position Receptacle | Receptacle | Free End | - | IP65 | Black | MP LEV Connectors | ||||
03AM0533 RoHS | Each | 1+ $975.820 5+ $906.770 10+ $891.940 25+ $876.640 50+ $860.950 | Min: 1 / Mult: 1 | - | 1kVDC | 250A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
03AM0534 RoHS | Each | 1+ $1,328.570 5+ $1,234.560 10+ $1,214.370 25+ $1,193.540 50+ $1,172.180 | Min: 1 / Mult: 1 | - | 1kVDC | 300A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
65AK6109 RoHS | TE CONNECTIVITY | Each | 1+ $272.190 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ $591.130 3+ $582.260 5+ $532.410 10+ $508.530 25+ $468.300 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $405.670 3+ $399.580 5+ $365.370 10+ $348.990 25+ $321.390 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $265.470 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 2A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series |