Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208877-1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.65AK6105
Product RangeHV Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $426.900 |
| 3+ | $420.790 |
| 5+ | $386.490 |
| 10+ | $370.070 |
| 25+ | $342.390 |
Price for:Each
Minimum: 1
Multiple: 1
$426.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208877-1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.65AK6105
Product RangeHV Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating32A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, CS)
Connector Type AIEC 62196-2 Type 1 (SAE J1772)
Tipo de conector Género AReceptacle
Connector Type BFree End
Tipo de conector Género B-
IP / NEMA RatingIP44
Jacket Color-
Product RangeHV Series
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
3.3ft
No. of Signal Contacts
2 (CP, CS)
Tipo de conector Género A
Receptacle
Tipo de conector Género B
-
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Voltage Rating
250VAC
Cable Length - Metric
1m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 1 (SAE J1772)
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
