EV Charging Cables:
34 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Tipo de conector Género A
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $439.930 5+ $414.510 10+ $392.080 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $285.770 5+ $269.260 10+ $254.690 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ $315.370 3+ $310.640 5+ $284.040 10+ $271.300 25+ $249.840 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ $250.470 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $296.510 3+ $292.060 5+ $267.050 10+ $255.080 25+ $234.900 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0532 RoHS | Each | 1+ $838.800 5+ $779.440 10+ $766.690 25+ $753.550 50+ $740.050 | Min: 1 / Mult: 1 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
TE CONNECTIVITY | Each | 1+ $385.730 3+ $379.950 5+ $347.420 10+ $331.840 25+ $305.590 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
82AK2436 RoHS | Each | 1+ $171.400 5+ $171.400 10+ $171.400 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 50A | 6m | 19.7ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | ||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ $393.120 3+ $387.210 5+ $354.060 10+ $338.190 25+ $311.430 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
82AK2435 RoHS | Each | 1+ $124.280 5+ $124.280 10+ $124.280 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 50A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Socket | Free End | - | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ $355.400 3+ $350.050 5+ $320.090 10+ $305.730 25+ $281.550 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $307.860 3+ $303.240 5+ $277.280 10+ $264.850 25+ $243.900 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $420.670 3+ $414.340 5+ $378.880 10+ $361.890 25+ $333.260 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
85AK5157 RoHS | Each | 1+ $208.690 5+ $196.640 10+ $186.000 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ $402.020 3+ $395.980 5+ $362.080 10+ $345.840 25+ $318.490 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
03AM0533 RoHS | Each | 1+ $975.820 5+ $906.770 10+ $891.940 25+ $876.640 50+ $860.950 | Min: 1 / Mult: 1 | - | 1kVDC | 250A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
03AM0534 RoHS | Each | 1+ $1,328.570 5+ $1,234.560 10+ $1,214.370 25+ $1,193.540 50+ $1,172.180 | Min: 1 / Mult: 1 | - | 1kVDC | 300A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | - | IP44 | Black | DCI2 Series | ||||
PHOENIX CONTACT | Each | 1+ $211.550 3+ $190.060 5+ $171.820 10+ $161.070 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 4m | 13.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP44 | Black | - | ||||
PHOENIX CONTACT | Each | 1+ $251.290 5+ $217.780 10+ $201.040 25+ $187.640 50+ $175.350 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 700mm | 2.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | ||||
Each | 1+ $261.100 5+ $246.020 10+ $232.710 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $206.620 5+ $195.630 10+ $185.830 25+ $177.040 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $296.430 5+ $279.300 10+ $264.190 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $521.950 2+ $496.440 5+ $473.510 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $223.120 5+ $210.220 10+ $198.850 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ $174.300 5+ $165.020 10+ $156.760 25+ $149.350 | Min: 1 / Mult: 1 | Single Phase | 250VAC | - | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - |