Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No08914090109A0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AJ5100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.320 |
| 5+ | $337.430 |
| 10+ | $330.540 |
Price for:Each
Minimum: 1
Multiple: 1
$344.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No08914090109A0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.62AJ5100
Technical Datasheet
No. of PhasesThree Phase
Voltage Rating480VAC
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2
Tipo de conector Género ASocket
Connector Type BIEC 62893 Type 2
Connector Type B GenderSocket
IP / NEMA RatingIP44
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Socket
Connector Type B Gender
Socket
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
480VAC
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196-2 Type 2
Connector Type B
IEC 62893 Type 2
IP / NEMA Rating
IP44
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
