Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $171.400 |
5+ | $171.400 |
10+ | $171.400 |
Price for:Each
Minimum: 1
Multiple: 1
$171.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No73422795060
Newark Part No.82AK2436
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating50A
Cable Length - Metric6m
Cable Length - Imperial19.7ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 1, SAE J1772 Connector
Tipo de conector Género ASocket
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket ColorBlack
Product Range-
Product Overview
73422795060 is a Type-1 charging connector + charging cable. Electric vehicles need to charge, and standards were developed to define the interface between the EV and the charging infrastructure. The standard that is used in North America is SAE J1772, commonly referred to as Type-1. HARTING aims to sell these charging assemblies to automotive OEMs and Charging Infrastructure OEMs. The HARTING Type-1 assembly is compatible with the SAE J1772 standard and manufactured out of Silao, Mexico. Applications include EV charging stations and portable EV chargers.
- Assemblies offered in 32A, 40A, 48A, and 80A varieties
- Flexible cable and terminations
- Buy America approved options available
- Customization of the charging gun is available, including adding customer logos
- UL certified
- Ambient temperature (operation) range from -30°C to +50°C
- IP44 degree of protection (plugged and protective cap)
- <gt/> 10.000 mating cycles
- Plastic material housing / handle area and material mating face
- Cu-alloy material contacts
Technical Specifications
No. of Phases
Single Phase
Current Rating
50A
Cable Length - Imperial
19.7ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Socket
Connector Type B Gender
-
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
Voltage Rating
250VAC
Cable Length - Metric
6m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196 Type 1, SAE J1772 Connector
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate