11A DC Power Connectors - Barrel Plugs & Jacks:

12 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85W2058

RoHS

Each
1+
$9.740
10+
$8.880
25+
$8.280
Min: 1 / Mult: 1
Plug
11A
-
18.19mm
Cable Mount
Crimp / Solder
2mm
5.54mm
24V
S10 Series
85W2055

RoHS

Each
1+
$12.100
10+
$11.200
25+
$10.410
50+
$9.750
100+
$9.200
More Pricing...
Min: 1 / Mult: 1
Plug
11A
-
18.19mm
Cable Mount
-
2mm
5.54mm
24V
S10 Series
85W2056

RoHS

Each
1+
$9.740
10+
$8.880
25+
$8.280
Min: 1 / Mult: 1
Plug
11A
-
18.19mm
Cable Mount
Crimp / Solder
2mm
5.54mm
24V
S10 Series
85W2037

RoHS

Each
1+
$2.710
10+
$2.710
25+
$2.710
Min: 1 / Mult: 1
Jack
11A
2mm
-
Through Hole Mount
Through Hole
-
6.4mm
24V
-
85W2044

RoHS

Each
1+
$9.360
10+
$8.590
25+
$7.960
50+
$7.380
100+
$6.910
More Pricing...
Min: 1 / Mult: 1
Jack
11A
2mm
-
Surface Mount
Surface Mount
-
6.4mm
24V
-
85W2035

RoHS

Each
1+
$8.540
10+
$7.850
25+
$7.270
50+
$6.730
100+
$6.310
More Pricing...
Min: 1 / Mult: 1
Jack
11A
2mm
-
Through Hole Mount
Through Hole
-
6.4mm
24V
-
85W2054

RoHS

Each
1+
$6.130
10+
$5.580
25+
$5.200
Min: 1 / Mult: 1
Plug
11A
-
18.19mm
Cable Mount
-
2mm
5.54mm
24V
S10 Series
43AC1927

RoHS

Each
1+
$13.160
10+
$10.080
20+
$9.850
Min: 1 / Mult: 1
Jack
11A
1.9mm
41.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
43AC1929

RoHS

Each
1+
$2.820
10+
$2.820
20+
$2.820
Min: 1 / Mult: 1
Jack
11A
1.9mm
41.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
85W2057

RoHS

Each
25+
$8.280
Min: 100 / Mult: 100
Plug
11A
-
18.19mm
Cable Mount
Crimp / Solder
2mm
5.54mm
24V
S10 Series
85W2059

RoHS

Each
25+
$6.450
Min: 100 / Mult: 100
Plug
11A
-
18.19mm
Cable Mount
-
2mm
5.54mm
24V
S10 Series
85W2048

RoHS

Each
25+
$5.040
Min: 100 / Mult: 100
Jack
11A
2mm
-
Through Hole Mount
Through Hole
-
6.4mm
24V
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO