Heat sinks are used to moderate heat levels and cool sensitive electrical components by dissipating heat into the surrounding air. Newark stocks a wide variety of heat sinks, including both force cooled heat sinks and natural convection heat sinks, as well as assortments and kits.
Heat Sinks:
2,116 Products FoundView
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
Packaging
Categories
Heat Sinks
(2,116)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
SPREADFAST | Each | 1+ $1.620 10+ $1.530 25+ $1.460 50+ $1.370 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 52.5°C/W | - | 15mm | 6mm | ||||
SPREADFAST | Each | 10+ $1.020 25+ $0.958 50+ $0.894 100+ $0.829 250+ $0.753 More Pricing... | Min: 10 / Mult: 10 | 58.2°C/W | - | 20mm | 2.5mm | ||||
Each | 1+ $1.940 10+ $1.860 25+ $1.790 50+ $1.720 100+ $1.620 More Pricing... | Min: 1 / Mult: 1 | 26°C/W | TO-220 | 14.5mm | 15.24mm | |||||
Each | 1+ $5.200 | Min: 1 / Mult: 1 | 23.4°C/W | BGA | 23mm | 18mm | |||||
Each | 1+ $1.530 10+ $1.460 25+ $1.390 50+ $1.320 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | 22°C/W | - | 19mm | 4.8mm | |||||
FISCHER ELEKTRONIK | Each | 1+ $2.370 10+ $2.310 25+ $2.180 50+ $2.100 100+ $2.040 More Pricing... | Min: 1 / Mult: 1 | 20°C/W | BGA | 27mm | 6mm | ||||
FISCHER ELEKTRONIK | Each | 1+ $1.260 | Min: 1 / Mult: 1 | 19.5°C/W | TO-268 | 13mm | 13mm | ||||
Each | 1+ $6.210 10+ $6.020 25+ $5.910 50+ $5.780 100+ $5.650 More Pricing... | Min: 1 / Mult: 1 | 4.25°C/W | Universal Processor | - | 18.5mm | |||||
Each | 1+ $4.330 10+ $4.180 25+ $4.040 50+ $3.760 100+ $3.440 More Pricing... | Min: 1 / Mult: 1 | 8°C/W | SOT-32, TO-3P, TO-220 | 34.9mm | 12.7mm | |||||
Each | 1+ $17.060 5+ $15.470 10+ $15.150 25+ $14.800 50+ $14.010 More Pricing... | Min: 1 / Mult: 1 | 1.25°C/W | BGA | 37.5mm | 33mm | |||||
Each | 1+ $7.130 10+ $6.910 25+ $6.780 50+ $6.630 100+ $6.490 More Pricing... | Min: 1 / Mult: 1 | 5.4°C/W | Universal Processor | 32.7mm | 10mm | |||||
Each | 10+ $0.561 | Min: 10 / Mult: 10 | 25°C/W | TO-220 | 20.5mm | 20.5mm | |||||
WAKEFIELD THERMAL | Each | 1+ $37.280 5+ $35.140 10+ $33.000 25+ $31.420 50+ $30.290 More Pricing... | Min: 1 / Mult: 1 | 0.9°C/W | IGBT Power Module | 127mm | 63.5mm | ||||
Each | Pricing is unavailable. Please contact customer services. | 11°C/W | TO-218, TO-220 | 29.5mm | 11mm | ||||||
Each | 1+ $13.810 10+ $13.470 25+ $13.210 50+ $12.970 100+ $12.740 More Pricing... | Min: 1 / Mult: 1 | 2.2°C/W | Half Brick | 57.9mm | 11.43mm | |||||
Each | 1+ $33.710 10+ $30.060 25+ $29.160 50+ $27.480 100+ $25.600 More Pricing... | Min: 1 / Mult: 1 | 1.1°C/W | - | 150mm | 27mm | |||||
Each | 1+ $2.170 10+ $2.100 25+ $2.040 50+ $1.970 100+ $1.900 More Pricing... | Min: 1 / Mult: 1 | 8.6°C/W | TO-218, TO-220, TO-247 | 34.5mm | 50mm | |||||
Each | 1+ $28.050 10+ $26.640 25+ $25.260 50+ $23.850 100+ $22.440 More Pricing... | Min: 1 / Mult: 1 | 0.9°C/W | - | 160mm | 40mm | |||||
Each | 1+ $34.350 10+ $30.620 25+ $29.720 50+ $28.000 100+ $26.090 More Pricing... | Min: 1 / Mult: 1 | 0.7°C/W | - | 80mm | 78.6mm | |||||
Each | 1+ $3.310 10+ $3.230 25+ $3.150 50+ $2.980 100+ $2.820 More Pricing... | Min: 1 / Mult: 1 | 8.57°C/W | Half Brick | 57.9mm | 11.4mm | |||||
Each | 1+ $11.430 5+ $10.340 10+ $10.080 25+ $9.850 50+ $9.350 More Pricing... | Min: 1 / Mult: 1 | 3.9°C/W | BGA | 40mm | 13mm | |||||
Each | 1+ $3.920 10+ $3.770 25+ $3.660 50+ $3.390 100+ $3.090 More Pricing... | Min: 1 / Mult: 1 | 7°C/W | TO-3P, TO-220 | 45mm | 38.1mm | |||||
51R7024 RoHS | Each | 1+ $9.410 10+ $9.130 25+ $8.830 50+ $8.540 100+ $8.260 More Pricing... | Min: 1 / Mult: 1 | 3.03°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 30mm | 45mm | ||||
Each | 1+ $4.630 10+ $4.550 25+ $4.270 50+ $4.150 100+ $4.030 More Pricing... | Min: 1 / Mult: 1 | 30.6°C/W | BGA | 27mm | 10mm | |||||
Each | 1+ $11.280 5+ $10.410 10+ $10.410 25+ $10.410 50+ $10.410 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - |