Print Page
SF-CHS-151506-PC
HEAT SPREADER, 15 X 15 X 6MM, CERAMIC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-151506-PC
Newark Part No.76Y5359
Product RangeCircular Pin Fin Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.550 |
10+ | $1.470 |
25+ | $1.390 |
50+ | $1.310 |
100+ | $1.220 |
250+ | $1.130 |
500+ | $1.010 |
1000+ | $0.932 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-151506-PC
Newark Part No.76Y5359
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance52.5°C/W
Packages Cooled-
External Width - Metric15mm
External Height - Metric6mm
External Length - Metric15mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.59"
External Height - Imperial0.24"
External Length - Imperial0.59"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
52.5°C/W
External Width - Metric
15mm
External Length - Metric
15mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.59"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate